XP Power IF DC/DC Converter, 3.3V dc/ 333 mA, 13.2V dc Input, 10.8V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-9196
Mfr. Part No.:
IF1203S
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Maximum Input Voltage

13.2V dc

Minimum Input Voltage

10.8V

Output Current 1

333mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

4200000h

Isolation Voltage

1kV dc

Number of Pins

7

Maximum Output Power

1W

Package Type

SIP

Series

IF

Width

7.2mm

Length

19.5mm

Depth

10mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Efficiency

57%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

XP Power - IF Series of Isolated DC-DC Converters


The IF series from XP Power offers a highly reliable range of regulated single output, 1 W, isolated DC-DC converters. The series attributes 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These compact DC-DC converters also feature low ripple and noise and have a wide -40 °C to +85 °C operating temperature range.

1 W, isolated DC-DC converters

1000 VDC in isolation, 3000 VDC in isolation option available

Regulated single output

-40 °C to +85 °C Operating temperature

Industry standard SIP and DIP packaging

Up to 68% efficiency

Low ripple and noise

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy