XP Power IE DC/DC Converter, 15V dc/ 60 mA, 13.2V dc Input, 10.8V Input 1 W, Through Hole, 90 °C Max Temp -40 °C Min

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-2781
Mfr. Part No.:
IE1215S
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

13.2V dc

Minimum Input Voltage

10.8V

Output Current 1

60mA

Mount Type

Through Hole

MTBF

1100000h

Number of Outputs

1

Isolation Voltage

1kV dc

Number of Pins

8

Maximum Output Power

1W

Package Type

DIP

Depth

10.15mm

Length

11.68mm

Series

IE

Width

6mm

Standards/Approvals

No

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

Efficiency

78%

COO (Country of Origin):
TW

XP Power - IEU Series of DC-DC Converters


The IEU series from XP Power offers a highly reliable range of single and dual outputs isolated DC-DC converters. The range features 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These Compact DC-DC converters all have a wide operating temperature and are also available in smaller package sizes.

1 W, isolated DC-DC converters

1000 VDC in isolation, 3000 VDC in isolation option available

Single output

-40 °C to +85 °C Operating temperature

Industry standard SIP and DIP packaging

Up to 80% efficiency

Available in smaller packages

XP Power - Isolated DC-DC Converters


  • RS Stock No. 2608311
  • Mfr. Part No. Z745D
Each
$236.27
Each (In a Pack of 10)
$55.379
Each (In a Pack of 10)
$55.05
  • RS Stock No. 4680600
  • Mfr. Part No. ES165X
1 Kit
$554.00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy