XP Power IK DC/DC Converter, 12V dc/ 600 mA, 18V Input, 9V Input 0.25 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-2720
Mfr. Part No.:
IK2412SA
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

18V

Minimum Input Voltage

9V

Output Current 1

600mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1100000h

Number of Outputs

1

Isolation Voltage

1kV dc

Number of Pins

7

Maximum Output Power

0.25W

Package Type

SIP

Length

11.68mm

Standards/Approvals

No

Width

6mm

Depth

10.15mm

Series

IK

Maximum Operating Temperature

85°C

Efficiency

56%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power - IK Series of Isolated DC-DC Converters


The IK series from XP Power offers a highly reliable range of single output, 0.25 W, isolated DC-DC converters. The series attributes 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These compact DC-DC converters all have a wide -40 °C to +85 °C operating temperature and are also available in smaller package sizes.

0.25 W, isolated DC-DC converters

1000 VDC in isolation, 3000 VDC in isolation option available

Single output

Available in smaller packages

-40 °C to +85 °C Operating temperature

Industry standard SIP and DIP packaging

Up to 70% efficiency

XP Power - Isolated DC-DC Converters


Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy