XP Power IK DC/DC Converter, 12V dc/ 20.83 mA, 13.2V dc Input, 10.8V Input 0.25 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 161-9255
- Distrelec Article No.:
- 304-31-038
- Mfr. Part No.:
- IK1212SA
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-9255
- Distrelec Article No.:
- 304-31-038
- Mfr. Part No.:
- IK1212SA
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 13.2V dc | |
| Minimum Input Voltage | 10.8V | |
| Output Current 1 | 20.83mA | |
| Mount Type | Through Hole | |
| MTBF | 1100000h | |
| Number of Outputs | 1 | |
| Number of Pins | 4 | |
| Isolation Voltage | 1kV dc | |
| Maximum Output Power | 0.25W | |
| Package Type | SIP | |
| Depth | 10.15mm | |
| Length | 11.68mm | |
| Width | 6mm | |
| Series | IK | |
| Standards/Approvals | No | |
| Efficiency | 62% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 13.2V dc | ||
Minimum Input Voltage 10.8V | ||
Output Current 1 20.83mA | ||
Mount Type Through Hole | ||
MTBF 1100000h | ||
Number of Outputs 1 | ||
Number of Pins 4 | ||
Isolation Voltage 1kV dc | ||
Maximum Output Power 0.25W | ||
Package Type SIP | ||
Depth 10.15mm | ||
Length 11.68mm | ||
Width 6mm | ||
Series IK | ||
Standards/Approvals No | ||
Efficiency 62% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power - IK Series of Isolated DC-DC Converters
The IK series from XP Power offers a highly reliable range of single output, 0.25 W, isolated DC-DC converters. The series attributes 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These compact DC-DC converters all have a wide -40 °C to +85 °C operating temperature and are also available in smaller package sizes.
0.25 W, isolated DC-DC converters
1000 VDC in isolation, 3000 VDC in isolation option available
Single output
Available in smaller packages
-40 °C to +85 °C Operating temperature
Industry standard SIP and DIP packaging
Up to 70% efficiency
XP Power - Isolated DC-DC Converters
Related links
- XP Power IK DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C
- XP Power IK DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C
- XP Power IK DC/DC Converter 18V Input Through Hole
- XP Power IK DC/DC Converter 36V Input Through Hole
- XP Power IK DC/DC Converter 9V Input Through Hole
- XP Power IK DC/DC Converter 9V Input Through Hole
- XP Power IK DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IK DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
