XP Power IK DC-DC Converter, 12V dc/ 20.83mA Output, 21.6 → 26.4 V dc Input, 0.25W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 122-6953
- Mfr. Part No.:
- IK2412SA
- Brand:
- XP Power
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-6953
- Mfr. Part No.:
- IK2412SA
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 21.6 → 26.4 V dc | |
| Power Rating | 0.25W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 20.83mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Isolation Voltage | 1kV dc | |
| Width | 6mm | |
| Depth | 10.15mm | |
| Length | 11.68mm | |
| Series | IK | |
| Load Regulation | Maximum of 10% | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Efficiency | 56% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 12V dc | ||
Input Voltage Range 21.6 → 26.4 V dc | ||
Power Rating 0.25W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 20.83mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP | ||
Isolation Voltage 1kV dc | ||
Width 6mm | ||
Depth 10.15mm | ||
Length 11.68mm | ||
Series IK | ||
Load Regulation Maximum of 10% | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
Efficiency 56% | ||
- COO (Country of Origin):
- TW
XP Power - IK Series of Isolated DC-DC Converters
The IK series from XP Power offers a highly reliable range of single output, 0.25 W, isolated DC-DC converters. The series attributes 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These compact DC-DC converters all have a wide -40 °C to +85 °C operating temperature and are also available in smaller package sizes.
0.25 W, isolated DC-DC converters
1000 VDC in isolation, 3000 VDC in isolation option available
Single output
Available in smaller packages
-40 °C to +85 °C Operating temperature
Industry standard SIP and DIP packaging
Up to 70% efficiency
XP Power - Isolated DC-DC Converters
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- XP Power IK DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp
- XP Power IK DC/DC Converter 18V Input Through Hole
- XP Power IK DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C
- XP Power ISA DC-DC Converter 21.6 → 26.4 V dc Input Surface Mount, +105°C Max Temp
- XP Power IMA01 DC-DC Converter 21.6 → 26.4 V dc Input Through Hole, +75°C Max Temp
- XP Power IHA01 DC-DC Converter 21.6 → 26.4 V dc Input Through Hole, +85°C Max Temp
- XP Power IHL02 DC-DC Converter 21.6 → 26.4 V dc Input Through Hole, +95°C Max Temp
- XP Power ITV DC-DC Converter 21.6 → 26.4 V dc Input Through Hole, +105°C Max Temp












