XP Power JTF DC/DC Converter, 15V dc/ 540 mA, 36V dc Input, 9V Input 8 W, Through Hole, +105 °C Max Temp -40 °C Min

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-8903
Mfr. Part No.:
JTF0824S15
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

540mA

Mount Type

Through Hole

Input Ratio

4:1

MTBF

1000000h

Number of Outputs

1

Isolation Voltage

1.6kV dc

Number of Pins

9

Maximum Output Power

8W

Package Type

DIP

Depth

10.16mm

Width

20.32mm

Standards/Approvals

RoHS

Length

31.75mm

Series

JTF

Efficiency

87%

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power - JTF08 Series of Isolated DC-DC Converters


The JTF08 series from XP Power offers a highly reliable range of single and dual output, 8 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 90%. These compact DC-DC converters have a wide 4:1 input range, feature standard remote on/off and have an operating temperature of -40 °C to +105 °C.

8 W, isolated DC-DC converters

1600 VDC isolation

High power density

Single and dual outputs

Wide 4:1 input range

-40 °C to +105 °C Operating temperature

High efficiency up to 90%

Industry standard package

Board mount

Standard remote on/off

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy