XP Power JTF DC/DC Converter, 5V dc/ 1.5 A, 36V dc Input, 9V Input 8 W, Through Hole, +105 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 161-8967
- Mfr. Part No.:
- JTF0824S05
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 161-8967
- Mfr. Part No.:
- JTF0824S05
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 1.5A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 1000000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 9 | |
| Package Type | DIP | |
| Maximum Output Power | 8W | |
| Series | JTF | |
| Standards/Approvals | RoHS | |
| Width | 20.32mm | |
| Length | 31.75mm | |
| Depth | 10.16mm | |
| Efficiency | 86% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 1.5A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 1000000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 9 | ||
Package Type DIP | ||
Maximum Output Power 8W | ||
Series JTF | ||
Standards/Approvals RoHS | ||
Width 20.32mm | ||
Length 31.75mm | ||
Depth 10.16mm | ||
Efficiency 86% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- TW
XP Power - JTF08 Series of Isolated DC-DC Converters
The JTF08 series from XP Power offers a highly reliable range of single and dual output, 8 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 90%. These Compact DC-DC converters have a wide 4:1 input range, feature standard remote on/off and have an operating temperature of -40 °C to +105 °C.
8 W, isolated DC-DC converters
1600 VDC isolation
High power density
Single and dual outputs
Wide 4:1 input range
-40 °C to +105 °C Operating temperature
High efficiency up to 90%
Industry standard package
Board mount
Standard remote on/off
XP Power - DC-DC Converters
Related links
- XP Power JTF DC/DC Converter 36V dc Input Through Hole
- XP Power JTF DC/DC Converter 36V dc Input Through Hole
- XP Power JTF DC/DC Converter -5 V/ 1 A 9V Input 6 W 100 °C Max Temp -40 °C Min Temp,
- XP Power JTF DC/DC Converter 36V dc Input Through Hole
- XP Power JTF DC/DC Converter 36V dc Input Through Hole
- XP Power JTF DC/DC Converter 36V dc Input Through Hole
- XP Power JTF DC/DC Converter 36V dc Input Through Hole
- XP Power JTF DC/DC Converter 36V dc Input Through Hole
