XP Power JTF DC/DC Converter, 15V dc/ 330 mA, 36V dc Input, 9V Input 10 W, Through Hole, +105 °C Max Temp -40 °C Min
- RS Stock No.:
- 161-8901
- Mfr. Part No.:
- JTF1024D15
- Brand:
- XP Power
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$458.86
(exc. GST)
$504.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 left, ready to ship from another location
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $458.86 | $45.886 | - |
| 2 - 3 | $448.75 | $44.875 | 2% |
| 4 + | $439.11 | $43.911 | 4% |
*price indicative
- RS Stock No.:
- 161-8901
- Mfr. Part No.:
- JTF1024D15
- Brand:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 330mA | |
| Output Current 2 | -0.33A | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 1000000h | |
| Number of Outputs | 2 | |
| Number of Pins | 9 | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 10W | |
| Package Type | DIP | |
| Series | JTF | |
| Width | 20.32mm | |
| Length | 31.75mm | |
| Standards/Approvals | RoHS | |
| Depth | 10.16mm | |
| Efficiency | 87% | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 330mA | ||
Output Current 2 -0.33A | ||
Output Voltage 2 -15V dc | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 1000000h | ||
Number of Outputs 2 | ||
Number of Pins 9 | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 10W | ||
Package Type DIP | ||
Series JTF | ||
Width 20.32mm | ||
Length 31.75mm | ||
Standards/Approvals RoHS | ||
Depth 10.16mm | ||
Efficiency 87% | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power – JTF10 Series of Isolated DC-DC Converters
XP Power - DC-DC Converters
- RS Stock No. 1227513
- Mfr. Part No. JTF1024D15
- RS Stock No. 1883353
- Mfr. Part No. JTR1024D15
- RS Stock No. 1228198
- Mfr. Part No. JCH1012D15
- RS Stock No. 2517292
- Mfr. Part No. TMR 12-2423WI
Related links
- XP Power JTF DC/DC Converter 36V dc Input Through Hole
- XP Power JTF DC/DC Converter 36V dc Input Through Hole
- XP Power JTF DC/DC Converter 36V dc Input Through Hole
- XP Power JTF DC/DC Converter -15 V/ 0.5 A 9V Input 6 W 100 °C Max Temp -40 °C Min
- XP Power JTF DC/DC Converter 36V dc Input Through Hole
- XP Power JTF DC/DC Converter 36V dc Input Through Hole
- XP Power JTF DC/DC Converter -5 V/ 1 A 9V Input 6 W 100 °C Max Temp -40 °C Min Temp,
- XP Power JTF DC/DC Converter 36V dc Input Through Hole











