XP Power JTF DC/DC Converter, 3.3V dc/ 2 A, 36V dc Input, 9V Input 8 W, Through Hole, +105 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 161-8894
- Mfr. Part No.:
- JTF0824S3V3
- Brand:
- XP Power
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $19.50
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$443.29
(exc. GST)
$487.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $443.29 | $44.329 | - |
| 2 - 3 | $433.54 | $43.354 | $19.50 |
| 4 + | $424.23 | $42.423 | $76.24 |
*price indicative
- RS Stock No.:
- 161-8894
- Mfr. Part No.:
- JTF0824S3V3
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 2A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 1000000h | |
| Number of Outputs | 1 | |
| Number of Pins | 9 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 8W | |
| Depth | 10.16mm | |
| Series | JTF | |
| Width | 20.32mm | |
| Standards/Approvals | RoHS | |
| Length | 31.75mm | |
| Maximum Operating Temperature | +105°C | |
| Efficiency | 83% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 2A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 1000000h | ||
Number of Outputs 1 | ||
Number of Pins 9 | ||
Isolation Voltage 1.6kV dc | ||
Package Type DIP | ||
Maximum Output Power 8W | ||
Depth 10.16mm | ||
Series JTF | ||
Width 20.32mm | ||
Standards/Approvals RoHS | ||
Length 31.75mm | ||
Maximum Operating Temperature +105°C | ||
Efficiency 83% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power - JTF08 Series of Isolated DC-DC Converters
The JTF08 series from XP Power offers a highly reliable range of single and dual output, 8 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 90%. These Compact DC-DC converters have a wide 4:1 input range, feature standard remote on/off and have an operating temperature of -40 °C to +105 °C.
8 W, isolated DC-DC converters
1600 VDC isolation
High power density
Single and dual outputs
Wide 4:1 input range
-40 °C to +105 °C Operating temperature
High efficiency up to 90%
Industry standard package
Board mount
Standard remote on/off
XP Power - DC-DC Converters
- RS Stock No. 1227514
- Mfr. Part No. JTF1024S05
Each
$47.17
- RS Stock No. 1672434
- Mfr. Part No. JTF1224S12
1 Tube of 10
$481.33
- RS Stock No. 2517277
- Mfr. Part No. TMR 12-2410WI
Each
$52.21
- RS Stock No. 1227258P
- Mfr. Part No. IMM0212D03
Each (Supplied in a Tube)
$22.16
Related links
- XP Power JTF DC/DC Converter 36V dc Input Through Hole
- XP Power JTF DC/DC Converter 36V dc Input Through Hole
- XP Power JTF DC/DC Converter 36V dc Input Through Hole
- XP Power JTF DC/DC Converter 36V dc Input Through Hole
- XP Power JTF DC/DC Converter 36V dc Input Through Hole
- XP Power JTF DC/DC Converter 36V dc Input Through Hole
- XP Power JTF DC/DC Converter -5 V/ 1 A 9V Input 6 W 100 °C Max Temp -40 °C Min Temp,
- XP Power JTF DC/DC Converter 36V dc Input Through Hole











