XP Power ITW DC/DC Converter, 15V dc/ 60 mA, 9V dc Input, 4.5V Input 1 W, Through Hole, 105 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Stock information currently inaccessible
RS Stock No.:
167-2185
Mfr. Part No.:
ITW0515SA
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

9V dc

Minimum Input Voltage

4.5V

Output Current 1

60mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

Output Voltage Adjustment Range

4.5/9 V

Number of Pins

6

Isolation Voltage

1.5kV dc

Maximum Output Power

1W

Package Type

SIP

Depth

11mm

Width

7.62mm

Standards/Approvals

No

Length

17mm

Series

ITW

Efficiency

80%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

COO (Country of Origin):
TW

XP Power - ITW Series Isolated DC-DC Converter


XP Power ITW series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ITW series comes as a single or dual output converter.

Features and Benefits

Single & dual output.

No minimum load requirement, with a fully regulated output.

SMD Package.

Industry standard pinout.

Wide operating temperature of -40°C to +105°C.

XP Power - Isolated DC-DC Converters


Related links