XP Power ITW DC/DC Converter, 24V dc/ 40 mA, 9V dc Input, 4.5V Input 1 W, Through Hole, 105 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 20 units)*

$252.89

(exc. GST)

$278.18

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$252.89$12.645
2 - 3$247.33$12.367
4 +$242.01$12.101

*price indicative

RS Stock No.:
167-2113
Distrelec Article No.:
304-31-044
Mfr. Part No.:
ITW0524SA
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Maximum Input Voltage

9V dc

Minimum Input Voltage

4.5V

Output Current 1

40mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

Output Voltage Adjustment Range

4.5/9 V

Number of Pins

6

Isolation Voltage

1.5kV dc

Package Type

SIP

Maximum Output Power

1W

Series

ITW

Depth

11mm

Length

17mm

Width

7.62mm

Standards/Approvals

No

Efficiency

80%

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power - ITW Series Isolated DC-DC Converter


XP Power ITW series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ITW series comes as a single or dual output converter.

Features and Benefits

Single & dual output.

No minimum load requirement, with a fully regulated output.

SMD Package.

Industry standard pinout.

Wide operating temperature of -40°C to +105°C.

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy