XP Power ITW DC/DC Converter, 12V dc/ 83 mA, 36V Input, 18V Input 1 W, Through Hole, 105 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 167-2142
- Mfr. Part No.:
- ITW4812SA
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 167-2142
- Mfr. Part No.:
- ITW4812SA
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 83mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 18/36 V | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 6 | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Depth | 11mm | |
| Series | ITW | |
| Width | 7.62mm | |
| Standards/Approvals | No | |
| Length | 17mm | |
| Efficiency | 78% | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V | ||
Minimum Input Voltage 18V | ||
Output Current 1 83mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 18/36 V | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 6 | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Depth 11mm | ||
Series ITW | ||
Width 7.62mm | ||
Standards/Approvals No | ||
Length 17mm | ||
Efficiency 78% | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power - ITW Series Isolated DC-DC Converter
XP Power ITW series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ITW series comes as a single or dual output converter.
Features and Benefits
Single & dual output.
No minimum load requirement, with a fully regulated output.
SMD Package.
Industry standard pinout.
Wide operating temperature of -40°C to +105°C.
XP Power - Isolated DC-DC Converters
Related links
- XP Power ITW DC/DC Converter 18V Input Through Hole
- XP Power ITW DC/DC Converter 36V Input Through Hole
- XP Power ITW DC/DC Converter 18V dc Input Through Hole
- XP Power ITW DC/DC Converter 9V dc Input Through Hole
- XP Power ITW DC/DC Converter 36V dc Input Through Hole
- XP Power ITW DC/DC Converter 36V dc Input Through Hole
- XP Power ITW DC/DC Converter -15 V/ 33 mA 18V Input 1 W 105 °C Max Temp -40 °C Min
- XP Power ITW DC/DC Converter 36V dc Input Through Hole
