XP Power ITW DC/DC Converter, 24V dc/ 42 mA, 36V dc Input, 18V Input 1 W, Through Hole, 105 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
167-2157
Mfr. Part No.:
ITW2424SA
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

42mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

Output Voltage Adjustment Range

18/36 V

Isolation Voltage

1.5kV dc

Number of Pins

6

Maximum Output Power

1W

Package Type

SIP

Width

7.62mm

Series

ITW

Depth

11mm

Standards/Approvals

No

Length

17mm

Maximum Operating Temperature

105°C

Efficiency

81%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power - ITW Series Isolated DC-DC Converter


XP Power ITW series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ITW series comes as a single or dual output converter.

Features and Benefits

Single & dual output.

No minimum load requirement, with a fully regulated output.

SMD Package.

Industry standard pinout.

Wide operating temperature of -40°C to +105°C.

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy