Recently searched

    XP Power ITW DC-DC Converter, 24V dc/ 42mA Output, 36 → 75 V dc Input, 1W, Through Hole, +105°C Max Temp -40°C

    This image is representative of the product range

    Subtotal (1 tube of 20 units)**

    $273.60

    (exc. GST)

    $300.96

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 27/09/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Tube(s)
    Per Tube
    Per unit**
    1 +$273.60$13.68

    **price indicative

    RS Stock No.:
    167-2130
    Mfr. Part No.:
    ITW4824SA
    Brand:
    XP Power
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    XP Power

    Output Voltage

    24V dc

    Input Voltage Range

    36 → 75 V dc

    Power Rating

    1W

    Input Voltage Nominal

    48 V dc

    Output Current

    42mA

    Mounting Type

    Through Hole

    Isolated

    Yes

    Number of Outputs

    1

    Package

    SIP 6

    Isolation Voltage

    1.5kV dc

    Length

    17mm

    Width

    7.62mm

    Depth

    11mm

    Series

    ITW

    Load Regulation

    ±1%

    Minimum Temperature

    -40°C

    Maximum Temperature

    +105°C

    Standards Met

    EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F

    Related links