Murata Power Solutions NXE2 DC/DC Converter, 12V/ 167 mA, 12V Input, 10.8V dc Input 2 W, Surface, 85 °C Max Temp -40 °C
- RS Stock No.:
- 167-0984
- Mfr. Part No.:
- NXE2S1212MC-R7
- Brand:
- Murata Power Solutions
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-0984
- Mfr. Part No.:
- NXE2S1212MC-R7
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Series | NXE2 | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12 V | |
| Output Current 1 | 167 mA | |
| Maximum Input Voltage | 12 V | |
| Minimum Input Voltage | 10.8 V dc | |
| Maximum Output Power | 2 W | |
| Mount Type | Surface | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Number of Pins | 14 | |
| Package Type | Surface Mount | |
| Depth | 4.41 mm | |
| Efficiency | 76.5 % | |
| Isolation Voltage | 3 kV | |
| Length | 12.7 mm | |
| MTBF | 58568 kH | |
| Number of Outputs | 1 | |
| Ripple and Noise | 60 mV Pk-Pk | |
| Standards/Approvals | RoHS | |
| Weight | 1.2 g | |
| Width | 10.41 mm | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Series NXE2 | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12 V | ||
Output Current 1 167 mA | ||
Maximum Input Voltage 12 V | ||
Minimum Input Voltage 10.8 V dc | ||
Maximum Output Power 2 W | ||
Mount Type Surface | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Number of Pins 14 | ||
Package Type Surface Mount | ||
Depth 4.41 mm | ||
Efficiency 76.5 % | ||
Isolation Voltage 3 kV | ||
Length 12.7 mm | ||
MTBF 58568 kH | ||
Number of Outputs 1 | ||
Ripple and Noise 60 mV Pk-Pk | ||
Standards/Approvals RoHS | ||
Weight 1.2 g | ||
Width 10.41 mm | ||
- COO (Country of Origin):
- GB
Murata NXE Series Isolated DC-DC Converter
Murata NXE series are a cost effective low profile, fully automated surface mounted isolated DC-DC converters. The NXE series are constructed with a substrate embedded transformer, providing increased product longevity & reliability within a halogen-free package.
The NXE series are designed with an industrial standard footprint, so retro fitting is possible or can be designed into new applications without any hassle.
Features and Benefits
Hi Pot Test 3k V dc isolation.
Industry standard footprint.
Halogen free.
Lower profile compared to conventional converters.
Sustrate embedded transformer.
Murata Power Solutions - 0.75W to 15W
Related links
- Murata Power Solutions NXE2 DC/DC Converter 12V Input 2 W 85 °C Max Temp -40 °C Min Temp,
- Murata Power Solutions NXE2 DC/DC Converter 12V dc Input 2 W 14-Pin
- Murata Power Solutions NXE2 DC/DC Converter 12V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions NXE2 DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +85°C
- Murata Power Solutions NXE2 DC/DC Converter, 5V dc/ 400 mA Output
- Murata Power Solutions MGJ3 DC/DC Converter 12V dc Input 16-Pin
- Murata Power Solutions NXE1 DC/DC Converter 5V dc Input 85 °C Max Temp -40 °C Min Temp, 14-Pin
- Murata Power Solutions NXJ1 DC/DC Converter 5V dc Input 1 W 85 °C Max Temp -40 °C Min Temp,
