Murata Power Solutions NXE2 DC/DC Converter, 5V dc/ 400 mA Output, 4.5V dc Input, +85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 167-0982
- Mfr. Part No.:
- NXE2S0505MC-R7
- Brand:
- Murata Power Solutions
Get a bulk buy discount
Add 2 more to save $48.76
View bulk pricing optionsSubtotal (1 reel of 180 units)*
$1,107.90
(exc. GST)
$1,218.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $1,107.90 | $6.155 | - |
| 2 - 3 | $1,083.52 | $6.02 | $48.76 |
| 4 + | $1,060.27 | $5.89 | $190.52 |
*price indicative
- RS Stock No.:
- 167-0982
- Mfr. Part No.:
- NXE2S0505MC-R7
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V dc | |
| Output Current | 400mA | |
| Series | NXE2 | |
| Length | 12.7mm | |
| Width | 10.41mm | |
| Depth | 4.41mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V dc | ||
Output Current 400mA | ||
Series NXE2 | ||
Length 12.7mm | ||
Width 10.41mm | ||
Depth 4.41mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- GB
Murata NXE Series Isolated DC-DC Converter
Murata NXE series are a cost effective low profile, fully automated surface mounted isolated DC-DC converters. The NXE series are constructed with a substrate embedded transformer, providing increased product longevity & reliability within a halogen-free package.
The NXE series are designed with an industrial standard footprint, so retro fitting is possible or can be designed into new applications without any hassle.
Features and Benefits
Hi Pot Test 3k V dc isolation.
Industry standard footprint.
Halogen free.
Lower profile compared to conventional converters.
Sustrate embedded transformer.
Murata Power Solutions - 0.75W to 15W
Related links
- Murata Power Solutions NXE2 DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +85°C
- Murata Power Solutions NXE2 DC/DC Converter 12V dc Input 2 W 14-Pin
- Murata Power Solutions NXE2 DC/DC Converter 12V Input 2 W 85 °C Max Temp -40 °C Min Temp,
- Murata Power Solutions NDL DC/DC Converter, 5V dc/ 400 mA Output
- Murata Power Solutions MEJ2 DC/DC Converter, 5V dc/ 400 mA Output
- Murata Power Solutions NMK DC/DC Converter, 5V dc/ 400 mA Output
- Murata Power Solutions NXE2 DC/DC Converter 12V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions MTC2 DC/DC Converter 12V dc Input 2 W 6-Pin
