Murata Power Solutions MGJ1 DC/DC Converter, 15V dc/ 50 mA Output, 4.5V dc Input, +105 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 167-0934
- Mfr. Part No.:
- MGJ1D051505MPC-R7
- Brand:
- Murata Power Solutions
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 80 units)*
$788.45
(exc. GST)
$867.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $788.45 | $9.856 | - |
| 2 - 3 | $771.12 | $9.639 | 2% |
| 4 + | $754.55 | $9.432 | 4% |
*price indicative
- RS Stock No.:
- 167-0934
- Mfr. Part No.:
- MGJ1D051505MPC-R7
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage | 15V dc | |
| Minimum Input Voltage | 4.5V dc | |
| Output Current | 50mA | |
| Depth | 4.41mm | |
| Width | 14.99mm | |
| Series | MGJ1 | |
| Length | 19.94mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 15V dc | ||
Minimum Input Voltage 4.5V dc | ||
Output Current 50mA | ||
Depth 4.41mm | ||
Width 14.99mm | ||
Series MGJ1 | ||
Length 19.94mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- GB
Murata MGJ Series Isolated DC-DC Converter
Murata MGJ Series of isolated DC-DC converters offer an ideal solution for "high side" & "low side" gate drive circuits for IGBTs & MOSFETS in bridge circuits. The MGJ Series offers a choice of asymmetric output voltages and enables your application to optimise drive levels for the best system efficiency.
The MGJ Series has been designed with high isolation requirements, so can be used within motor drives & inverters and offers long service & reliability.
Features and Benefits
Optimised bipolar output voltages for IGBT / MOSFET gate drives
Continuous barrier withstand voltage 3kVDC
Surface mount package
Ultra low coupling capacitance 15pF
5.7k V dc isolation test voltage
Murata Power Solutions - 0.75W to 15W
Related links
- Murata Power Solutions MGJ1 DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount,
- Murata Power Solutions MGJ1 DC/DC Converter, 15V dc/ 42 mA Output
- Murata Power Solutions MGJ1 DC/DC Converter 26.4V dc Input 105 °C Max Temp -40 °C Min
- Murata Power Solutions MGJ1 DC/DC Converter 5.5V dc Input 105 °C Max Temp -40 °C Min
- Murata Power Solutions MGJ6 DC/DC Converter, 15V dc/ 240 mA Output
- Murata Power Solutions MGJ6 DC/DC Converter -5 V dc/ 300 mA Output
- Murata Power Solutions MGJ6 DC/DC Converter 5 V dc/ 240 mA Output
- Murata Power Solutions MTC2 DC/DC Converter, 3.3V dc/ 606 mA Output
