Murata Power Solutions NKA DC/DC Converter, 15V, -15 V/, 13.2V dc Input, 10.8V Input 2 W, Through Hole, 85 °C Max Temp

Subtotal (1 tube of 30 units)*

$306.09

(exc. GST)

$336.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$306.09$10.203

*price indicative

RS Stock No.:
167-0854
Mfr. Part No.:
NKA1215SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

DC/DC Converter

Output Voltage 1

15V, -15V

Minimum Input Voltage

10.8V

Maximum Input Voltage

13.2V dc

Output Current 2

33mA

Mount Type

Through Hole

Number of Outputs

2

MTBF

1665000h

Output Voltage Adjustment Range

10.8/13.2 V

Ripple and Noise

80mV Pk-Pk

Number of Pins

8

Isolation Voltage

3kV dc

Maximum Output Power

2W

Package Type

SIP

Series

NKA

Weight

5g

Length

16.5mm

Width

11.1mm

Standards/Approvals

RoHS, UR

Depth

7.55mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

82%

COO (Country of Origin):
CN

Murata 1W SIP Dual Output Unregulated Isolated DC-DC Converter - NKA Series


Isolated SIP7 module

3kVdc isolation

Fully encapsulated

UL 94V-0 package material

MTTF up to 1.6 million hours

Murata Power Solutions - SIP


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy