Murata Power Solutions NKA DC/DC Converter, 5V dc/ 100 mA, 13.2V dc Input, 10.8V Input 3 W, Through Hole, 85 °C Max Temp

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 30 units)*

$303.81

(exc. GST)

$334.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$303.81$10.127-
2 - 3$297.12$9.9042%
4 +$290.73$9.6914%

*price indicative

RS Stock No.:
167-0851
Mfr. Part No.:
NKA1205SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

13.2V dc

Minimum Input Voltage

10.8V

Output Current 1

100mA

Output Current 2

100mA

Output Voltage 2

-5V dc

Mount Type

Through Hole

Number of Outputs

2

MTBF

559000h

Ripple and Noise

75mV Pk-Pk

Output Voltage Adjustment Range

10.8/13.2 V

Isolation Voltage

3kV dc

Number of Pins

6

Maximum Output Power

3W

Package Type

SIP

Width

5.4mm

Depth

7.55mm

Series

NKA

Standards/Approvals

RoHS

Weight

1.4g

Length

16.5mm

Efficiency

74%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

Murata 1W SIP Dual Output Unregulated Isolated DC-DC Converter - NKA Series


Isolated SIP7 module

3kVdc isolation

Fully encapsulated

UL 94V-0 package material

MTTF up to 1.6 million hours

Murata Power Solutions - SIP


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy