XP Power ITA DC/DC Converter, 15V, -15 V/ 33.3 mA, 13.2V dc Input, 10.8V Input 1 W, Through Hole, 105 °C Max Temp -40 °C
- RS Stock No.:
- 161-9181
- Mfr. Part No.:
- ITA1215S
- Brand:
- XP Power
This image is representative of the product range
Subtotal (1 tube of 20 units)*
$238.30
(exc. GST)
$262.13
(inc. GST)
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $238.30 | $11.915 |
| 2 - 3 | $233.05 | $11.653 |
| 4 + | $228.05 | $11.403 |
*price indicative
- RS Stock No.:
- 161-9181
- Mfr. Part No.:
- ITA1215S
- Brand:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V, -15V | |
| Minimum Input Voltage | 10.8V | |
| Maximum Input Voltage | 13.2V dc | |
| Output Current 1 | 33.3mA | |
| Mount Type | Through Hole | |
| MTBF | 3600000h | |
| Number of Outputs | 2 | |
| Ripple and Noise | 60mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Weight | 2.4g | |
| Width | 6mm | |
| Series | ITA | |
| Standards/Approvals | EN 61000-4-6, EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, RoHS, MIL-HDBK-217F, EN 61000-4-8 | |
| Length | 19.5mm | |
| Depth | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 81% | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V, -15V | ||
Minimum Input Voltage 10.8V | ||
Maximum Input Voltage 13.2V dc | ||
Output Current 1 33.3mA | ||
Mount Type Through Hole | ||
MTBF 3600000h | ||
Number of Outputs 2 | ||
Ripple and Noise 60mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Weight 2.4g | ||
Width 6mm | ||
Series ITA | ||
Standards/Approvals EN 61000-4-6, EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, RoHS, MIL-HDBK-217F, EN 61000-4-8 | ||
Length 19.5mm | ||
Depth 10mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 81% | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- TW
XP Power - ITA Series Isolated DC-DC Converter
XP Power - Isolated DC-DC Converters
Related links
- XP Power IMA01 DC/DC Converter -15 V/ 33.3 mA 10.8V Input 1 W 75 °C Max Temp -40
- XP Power ITA DC/DC Converter -15 V/ 33.3 mA 21.6V Input 1 W 105 °C Max Temp -40 °C
- XP Power ITA DC/DC Converter -15 V/ 33.3 mA 4.5V Input 1 W 105 °C Max Temp -40 °C
- XP Power ITA DC/DC Converter -5 V/ 100 mA 10.8V Input 1 W 105 °C Max Temp -40 °C
- XP Power ITA DC/DC Converter -12 V/ 41.6 mA 10.8V Input 1 W 105 °C Max Temp -40 °C
- XP Power ITV DC/DC Converter -15 V/ 33.3 mA 12.8V Input 1 W 100 °C Max Temp -40 °C
- XP Power IHA01 DC/DC Converter -15 V/ 33 mA 10.8V Input 1 W 85 °C Max Temp -40 °C
- XP Power IML02 DC/DC Converter -15 V/ 66 mA 10.8V Input 2 W 85 °C Max Temp -40 °C
