Murata Power Solutions MEJ1 DC/DC Converter, 12V, -12 V/, 13.2V dc Input, 10.8V Input 1 W, Through Hole, 85 °C Max Temp
- RS Stock No.:
- 167-5974
- Mfr. Part No.:
- MEJ1D1212SC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Subtotal (1 tube of 25 units)*
$298.21
(exc. GST)
$328.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 May 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $298.21 | $11.928 |
*price indicative
- RS Stock No.:
- 167-5974
- Mfr. Part No.:
- MEJ1D1212SC
- Brand:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 12V, -12V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 13.2V dc | |
| Minimum Input Voltage | 10.8V | |
| Output Current 2 | 42mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 2911000h | |
| Ripple and Noise | 30mV Pk-Pk | |
| Output Voltage Adjustment Range | 10.8/13.2 V | |
| Number of Pins | 7 | |
| Isolation Voltage | 5.2kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Series | MEJ1 | |
| Weight | 2.1g | |
| Width | 9.8mm | |
| Standards/Approvals | UL, CRE, RoHS | |
| Depth | 12.65mm | |
| Length | 19.65mm | |
| Efficiency | 76.5% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 12V, -12V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 13.2V dc | ||
Minimum Input Voltage 10.8V | ||
Output Current 2 42mA | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 2911000h | ||
Ripple and Noise 30mV Pk-Pk | ||
Output Voltage Adjustment Range 10.8/13.2 V | ||
Number of Pins 7 | ||
Isolation Voltage 5.2kV dc | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Series MEJ1 | ||
Weight 2.1g | ||
Width 9.8mm | ||
Standards/Approvals UL, CRE, RoHS | ||
Depth 12.65mm | ||
Length 19.65mm | ||
Efficiency 76.5% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
Murata 1W SIP Single and Dual Output Isolated DC-DC Converter - MEJ1 Series
Murata Power Solutions - SIP
Approvals
Related links
- Murata Power Solutions MEJ1 DC/DC Converter -12 V/ 10.8V Input 1 W 85 °C Max Temp
- Murata Power Solutions MEJ1 DC/DC Converter -15 V/ 10.8V Input 1 W 85 °C Max Temp
- Murata Power Solutions MEJ1 DC/DC Converter 12V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions MEJ1 DC/DC Converter -9 V/ 111 mA 10.8V Input 1 W Through Hole,
- Murata Power Solutions MEJ2 DC/DC Converter -12 V/ 10.8V Input 2 W 85 °C Max Temp
- Murata Power Solutions MEJ1 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions MEJ1 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions MEJ1 DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max Temp -40
