Murata Power Solutions MEJ1 DC/DC Converter, 15V, -15 V/, 13.2V dc Input, 10.8V Input 1 W, Through Hole, 85 °C Max Temp
- RS Stock No.:
- 167-5972
- Mfr. Part No.:
- MEJ1D1215SC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-5972
- Mfr. Part No.:
- MEJ1D1215SC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V, -15V | |
| Minimum Input Voltage | 10.8V | |
| Maximum Input Voltage | 13.2V dc | |
| Output Current 2 | 33mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 2713000h | |
| Ripple and Noise | 35mV Pk-Pk | |
| Output Voltage Adjustment Range | 10.8/13.2 V | |
| Number of Pins | 7 | |
| Isolation Voltage | 5.2kV dc | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Length | 19.65mm | |
| Series | MEJ1 | |
| Depth | 12.65mm | |
| Weight | 2.1g | |
| Width | 9.8mm | |
| Standards/Approvals | UL, RoHS, CRE | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 77% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V, -15V | ||
Minimum Input Voltage 10.8V | ||
Maximum Input Voltage 13.2V dc | ||
Output Current 2 33mA | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 2713000h | ||
Ripple and Noise 35mV Pk-Pk | ||
Output Voltage Adjustment Range 10.8/13.2 V | ||
Number of Pins 7 | ||
Isolation Voltage 5.2kV dc | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Length 19.65mm | ||
Series MEJ1 | ||
Depth 12.65mm | ||
Weight 2.1g | ||
Width 9.8mm | ||
Standards/Approvals UL, RoHS, CRE | ||
Minimum Operating Temperature -40°C | ||
Efficiency 77% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
Murata 1W SIP Single and Dual Output Isolated DC-DC Converter - MEJ1 Series
The Murata Power MEJ1 is a series of isolated 1 Watt DC-DC converters, encapsulated in a 7 pin SIP package. The DC-DC converter complies with the 3rd edition of medical safety standard and provides the following MOOP (means of operator protection): 2 MOOP based upon a working voltage of 200Vrms max - 280Vpkmax, between primary and secondary and 1 MOOP based upon a working voltage of 200Vrms max, between primary and its enclosure.
Typical energy efficiencies of these DC-DC converters are in the range of 70 to 78%.
The MEJ1 series is designed for low power applications that require a high degree of isolation such as an agency-approved safety barrier for medical equipment, IGBT drivers, and control systems.
Single and dual outputs
UL 94V-0 package material
SIP package style
5.2kVDC isolation
3.3V, 5V, 12V, 15V & 24V inputs
3.3V, 5V, 9V, 12V & 15V output
Internal SMD construction
Fully encapsulated with toroidal magnetics
Pin compatible with the MEV, NMV, NMK, MEJ2, & NMJ series
Murata Power Solutions - SIP
Approvals
UL 609502, UL60601 (3rd Edition)
Related links
- Murata Power Solutions MEJ1 DC/DC Converter -15 V/ 10.8V Input 1 W 85 °C Max Temp
- Murata Power Solutions MEJ1 DC/DC Converter -12 V/ 10.8V Input 1 W 85 °C Max Temp
- Murata Power Solutions NKA DC/DC Converter -15 V/ 10.8V Input 2 W 85 °C Max Temp
- Murata Power Solutions MEJ1 DC/DC Converter 12V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions MEJ1 DC/DC Converter -9 V/ 111 mA 10.8V Input 1 W Through Hole,
- Murata Power Solutions NMA DC/DC Converter -15 V dc/ 33 mA 10.8V Input 1 W 85
- Murata Power Solutions MEJ2 DC/DC Converter -12 V/ 10.8V Input 2 W 85 °C Max Temp
- XP Power IHA01 DC/DC Converter -15 V/ 33 mA 10.8V Input 1 W 85 °C Max Temp -40 °C
