Murata Power Solutions NKA DC/DC Converter, 15V dc/ 33 mA, 5.5V dc Input, 4.5V Input 3 W, Through Hole, 85 °C Max Temp

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 30 units)*

$306.09

(exc. GST)

$336.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$306.09$10.203-
2 - 3$299.34$9.9782%
4 +$292.92$9.7644%

*price indicative

RS Stock No.:
167-0850
Mfr. Part No.:
NKA0515SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

5.5V dc

Minimum Input Voltage

4.5V

Output Current 1

33mA

Output Current 2

33mA

Output Voltage 2

-15V dc

Mount Type

Through Hole

MTBF

188000h

Number of Outputs

2

Output Voltage Adjustment Range

2.97/3.63 V

Ripple and Noise

75mV Pk-Pk

Number of Pins

6

Isolation Voltage

3kV dc

Package Type

SIP

Maximum Output Power

3W

Depth

7.55mm

Series

NKA

Width

5.4mm

Standards/Approvals

RoHS

Weight

1.4g

Length

16.5mm

Efficiency

79%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Murata 1W SIP Dual Output Unregulated Isolated DC-DC Converter - NKA Series


Isolated SIP7 module

3kVdc isolation

Fully encapsulated

UL 94V-0 package material

MTTF up to 1.6 million hours

Murata Power Solutions - SIP


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy