Murata Power Solutions NMV DC/DC Converter, 15V dc, -15 V dc/ 33 mA, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C
- RS Stock No.:
- 167-0648
- Mfr. Part No.:
- NMV0515SC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Add 2 more to save $14.88
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$338.20
(exc. GST)
$372.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 21 June 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $338.20 | $13.528 | - |
| 2 - 3 | $330.76 | $13.23 | $14.88 |
| 4 + | $323.66 | $12.946 | $58.16 |
*price indicative
- RS Stock No.:
- 167-0648
- Mfr. Part No.:
- NMV0515SC
- Brand:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc, -15V dc | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5.5V dc | |
| Output Current 1 | 33mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| Ripple and Noise | 8.2mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 1W | |
| Package Type | DIP | |
| Width | 19.5mm | |
| Series | NMV | |
| Depth | 10mm | |
| Standards/Approvals | UL 60950, RoHS | |
| Length | 19.5mm | |
| Weight | 2.1g | |
| Efficiency | 79% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc, -15V dc | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5.5V dc | ||
Output Current 1 33mA | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
Ripple and Noise 8.2mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 1W | ||
Package Type DIP | ||
Width 19.5mm | ||
Series NMV | ||
Depth 10mm | ||
Standards/Approvals UL 60950, RoHS | ||
Length 19.5mm | ||
Weight 2.1g | ||
Efficiency 79% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Murata 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - NMV Series
Murata Power Solutions - SIP
Note
Related links
- Murata Power Solutions NMV DC/DC Converter -15 V dc/ 33 mA 4.5V Input 1 W 85 °C
- Murata Power Solutions NMV DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMV DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMV DC/DC Converter -5 V dc/ 100 mA 4.5V Input 1 W 85 °C
- Murata Power Solutions NMV DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NKA DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMJ DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMV DC/DC Converter 5.5 V dc/ 4.5V Input 1 W 85 °C Max
