Murata Power Solutions NKA DC/DC Converter, 9V dc/ 56 mA, 5.5V dc Input, 4.5V Input 3 W, Through Hole, 85 °C Max Temp
- RS Stock No.:
- 689-4959
- Mfr. Part No.:
- NKA0509SC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Subtotal (1 unit)*
$10.96
(exc. GST)
$12.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 25 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 19 March 2027
Units | Per unit |
|---|---|
| 1 - 7 | $10.96 |
| 8 - 14 | $10.69 |
| 15 + | $10.56 |
*price indicative
- RS Stock No.:
- 689-4959
- Mfr. Part No.:
- NKA0509SC
- Brand:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 9V dc | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5.5V dc | |
| Output Current 1 | 56mA | |
| Output Current 2 | 56mA | |
| Output Voltage 2 | -9V dc | |
| Mount Type | Through Hole | |
| MTBF | 682000h | |
| Number of Outputs | 2 | |
| Ripple and Noise | 75mV Pk-Pk | |
| Output Voltage Adjustment Range | 2.97/3.63 V | |
| Number of Pins | 6 | |
| Isolation Voltage | 3kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 3W | |
| Length | 16.5mm | |
| Width | 5.4mm | |
| Series | NKA | |
| Weight | 1.4g | |
| Depth | 7.55mm | |
| Standards/Approvals | RoHS | |
| Efficiency | 76% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 9V dc | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5.5V dc | ||
Output Current 1 56mA | ||
Output Current 2 56mA | ||
Output Voltage 2 -9V dc | ||
Mount Type Through Hole | ||
MTBF 682000h | ||
Number of Outputs 2 | ||
Ripple and Noise 75mV Pk-Pk | ||
Output Voltage Adjustment Range 2.97/3.63 V | ||
Number of Pins 6 | ||
Isolation Voltage 3kV dc | ||
Package Type SIP | ||
Maximum Output Power 3W | ||
Length 16.5mm | ||
Width 5.4mm | ||
Series NKA | ||
Weight 1.4g | ||
Depth 7.55mm | ||
Standards/Approvals RoHS | ||
Efficiency 76% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Murata 1W SIP Dual Output Unregulated Isolated DC-DC Converter - NKA Series
Murata Power Solutions - SIP
Related links
- Murata Power Solutions NKA DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NKA DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NKA DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Recom RB DC/DC Converter 5.5V dc Input Through Hole
- TRACOPOWER TMV HI DC/DC Converter 5.5V dc Input PCB
- Murata Power Solutions NMH DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions MEJ1 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMS DC/DC Converter -9 V dc/ 111 mA 4.5V Input 2 W 70 °C
