Murata Power Solutions NMJ DC/DC Converter, 15V dc/ 33 mA, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp
- RS Stock No.:
- 167-0761
- Mfr. Part No.:
- NMJ0515SC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Subtotal (1 tube of 25 units)*
$454.81
(exc. GST)
$500.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $454.81 | $18.192 |
| 2 - 3 | $444.81 | $17.792 |
| 4 + | $435.26 | $17.41 |
*price indicative
- RS Stock No.:
- 167-0761
- Mfr. Part No.:
- NMJ0515SC
- Brand:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 33mA | |
| Output Current 2 | 33mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 1903000h | |
| Ripple and Noise | 20mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 5.2kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Depth | 12.5mm | |
| Length | 19.5mm | |
| Weight | 4.3g | |
| Series | NMJ | |
| Standards/Approvals | RoHS | |
| Width | 19.5mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 65% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 33mA | ||
Output Current 2 33mA | ||
Output Voltage 2 -15V dc | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 1903000h | ||
Ripple and Noise 20mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 5.2kV dc | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Depth 12.5mm | ||
Length 19.5mm | ||
Weight 4.3g | ||
Series NMJ | ||
Standards/Approvals RoHS | ||
Width 19.5mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 65% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Murata 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - NMJ Series
Murata Power Solutions - SIP
Approvals
Related links
- Murata Power Solutions NMJ DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMJ DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NKA DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMJ DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMJ DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMV DC/DC Converter -15 V dc/ 33 mA 4.5V Input 1 W 85 °C
- Murata Power Solutions NMJ DC/DC Converter, 15V dc/ 33 mA Output
- Murata Power Solutions MEA1 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max
