Murata Power Solutions NMH DC/DC Converter, 124V/ 83 mA, 13.2V dc Input, 10.8V Input 2 W, Through Hole, 85 °C Max Temp
- RS Stock No.:
- 167-0839
- Mfr. Part No.:
- NMH1212SC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$440.09
(exc. GST)
$484.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) shipping from 19 March 2027
- Plus 3 unit(s) shipping from 09 April 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $440.09 | $17.604 | - |
| 2 - 3 | $430.42 | $17.217 | 2% |
| 4 + | $421.19 | $16.848 | 4% |
*price indicative
- RS Stock No.:
- 167-0839
- Mfr. Part No.:
- NMH1212SC
- Brand:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 124V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 10.8V | |
| Maximum Input Voltage | 13.2V dc | |
| Output Current 1 | 83mA | |
| Output Current 2 | 67mA | |
| Output Voltage 2 | 15V | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| Ripple and Noise | 200mV Pk-Pk | |
| Number of Pins | 14 | |
| Isolation Voltage | 1kV dc | |
| Maximum Output Power | 2W | |
| Package Type | DIP | |
| Depth | 10mm | |
| Series | NMH | |
| Width | 19.5mm | |
| Standards/Approvals | RoHS, UL 60950 | |
| Weight | 2.85g | |
| Length | 19.5mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 84% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 124V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 10.8V | ||
Maximum Input Voltage 13.2V dc | ||
Output Current 1 83mA | ||
Output Current 2 67mA | ||
Output Voltage 2 15V | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
Ripple and Noise 200mV Pk-Pk | ||
Number of Pins 14 | ||
Isolation Voltage 1kV dc | ||
Maximum Output Power 2W | ||
Package Type DIP | ||
Depth 10mm | ||
Series NMH | ||
Width 19.5mm | ||
Standards/Approvals RoHS, UL 60950 | ||
Weight 2.85g | ||
Length 19.5mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 84% | ||
Minimum Operating Temperature -40°C | ||
Murata 2W SIP Dual Output Unregulated Isolated DC-DC Converter - NMH Series
Murata Power Solutions - SIP
Note
Related links
- Murata Power Solutions NMH DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMH DC/DC Converter 13.2 V dc/ 10.8V Input 2 W 85 °C
- Murata Power Solutions NME DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NKE DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions MEJ2 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMK DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions MEJ2 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NMH DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp
