Murata Power Solutions NME DC/DC Converter, 12V dc/ 83 mA, 13.2V dc Input, 10.8V Input 1 W, Through Hole, 85 °C Max Temp

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 35 units)*

$332.04

(exc. GST)

$365.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$332.04$9.487-
2 - 3$324.74$9.2782%
4 +$317.78$9.0794%

*price indicative

RS Stock No.:
167-0675
Mfr. Part No.:
NME1212DC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

10.8V

Maximum Input Voltage

13.2V dc

Output Current 1

83mA

Mount Type

Through Hole

Number of Outputs

1

Ripple and Noise

20mV Pk-Pk

Isolation Voltage

1kV dc

Number of Pins

8

Maximum Output Power

1W

Package Type

DIP

Standards/Approvals

RoHS

Length

11.5mm

Series

NME

Width

11.6mm

Depth

6.8mm

Weight

1.48g

Minimum Operating Temperature

-40°C

Efficiency

76%

Maximum Operating Temperature

85°C

Murata 1W DIP Single Output Unregulated Isolated DC-DC Converter - NME Series


High efficiency

Unregulated output

1kV input/output isolation

No external components required

UL 94V-0 package material

DIP8 plastic package

Murata Power Solutions - DIP


Note

MTBF to MIL-HDBK-217F (25°C).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy