Murata Power Solutions NKE DC/DC Converter, 12V dc/ 83 mA, 13.2V dc Input, 10.8V Input 1 W, Through Hole, 85 °C Max Temp

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 40 units)*

$502.43

(exc. GST)

$552.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$502.43$12.561-
2 - 3$491.38$12.2852%
4 +$480.83$12.0214%

*price indicative

RS Stock No.:
167-0907
Mfr. Part No.:
NKE1212SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

13.2V dc

Minimum Input Voltage

10.8V

Output Current 1

83mA

Output Current 2

83mA

Mount Type

Through Hole

MTBF

1982000h

Number of Outputs

1

Ripple and Noise

100mV Pk-Pk

Output Voltage Adjustment Range

10.8/13.2 V

Number of Pins

6

Isolation Voltage

3kV dc

Maximum Output Power

1W

Package Type

SIP

Weight

1.09g

Width

7.46mm

Series

NKE

Length

11.48mm

Depth

7.46mm

Standards/Approvals

RoHS

Minimum Operating Temperature

-40°C

Efficiency

79%

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - NKE Series


SIP-4 package

3kVdc isolation

Fully encapsulated

UL 94V-0 package material

Murata Power Solutions - SIP


Approvals

UL 60950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy