Murata Power Solutions NMG DC/DC Converter, 15V dc/ 133 mA Output, 10.8V dc Input, +85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 167-0743
- Mfr. Part No.:
- NMG1215SC
- Brand:
- Murata Power Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-0743
- Mfr. Part No.:
- NMG1215SC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 10.8V dc | |
| Output Current | 133mA | |
| Depth | 10.15mm | |
| Length | 19.65mm | |
| Series | NMG | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 10.8V dc | ||
Output Current 133mA | ||
Depth 10.15mm | ||
Length 19.65mm | ||
Series NMG | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Murata 2W SIP Single Output Unregulated Isolated DC-DC Converter - NMG Series
The Murata Power Solutions NMG series of DC/DC Converters is particularly suited to isolating and/or converting DC power rails. The galvanic isolation allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range guarantees startup from –40°C and full 2 W output at 85°C. Pin compatibility with the NMR and MER1 series ensures ease of upgradeability.
Efficiency from 80%
UL 94V-0 package material
Industry standard pinout
1k VDC isolation
5V, 12V, 15V & 24V input
5V, 9V, 12V, & 15V output
Internal SMD construction
Fully encapsulated with toroidal magnetics
No external components required
MTTF up to 3.9 million hours
Pin compatible with NMR series
No electrolytic or tantalum capacitors
Murata Power Solutions - SIP
Approvals
UL60950
- RS Stock No. 2547639
- Mfr. Part No. NCV12711ADNR2G
Each (In a Pack of 5)
$1.89
- RS Stock No. 2547639P
- Mfr. Part No. NCV12711ADNR2G
Each (Supplied on a Reel)
$1.89
Each
$82.36
- RS Stock No. 1670579
- Mfr. Part No. NTA0505MC
1 Tube of 25
$292.81
Related links
- Murata Power Solutions NMG DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NMG DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
- Murata Power Solutions NMG DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NMG DC-DC Converter 21.6 → 26.4 V dc Input Through Hole, +85°C
- Murata Power Solutions NMG DC-DC Converter 13.5 → 16.5 V dc Input Through Hole,
- Murata Power Solutions NMG DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C
- Murata Power Solutions NMK DC/DC Converter, 15V dc/ 133 mA Output
- Murata Power Solutions MEJ2 DC/DC Converter, 15V dc/ 133 mA Output











