Wurth Elektronik WR-MJ Series RJ45 Connector Female, PCB Unshielded Horizontal 1 Port 6 Way
- RS Stock No.:
- 162-2252
- Distrelec Article No.:
- 301-40-585
- Mfr. Part No.:
- 615006143621
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 42 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$2.16
(exc. GST)
$2.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 41 | $2.16 | - |
| 42 - 83 | $2.13 | 1% |
| 84 + | $2.10 | 2% |
*price indicative
- RS Stock No.:
- 162-2252
- Distrelec Article No.:
- 301-40-585
- Mfr. Part No.:
- 615006143621
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| Number of Ports | 1 | |
| Mount Type | PCB | |
| Number of Ways | 6 | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| Orientation | Horizontal | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Width | 12.57mm | |
| Depth | 18.1mm | |
| Length | 13.21mm | |
| Series | WR-MJ | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
Number of Ports 1 | ||
Mount Type PCB | ||
Number of Ways 6 | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
Orientation Horizontal | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Width 12.57mm | ||
Depth 18.1mm | ||
Length 13.21mm | ||
Series WR-MJ | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
The Wurth Elektronik WR-MJ is a THT mount, modular jack, horizontal type, plastic tab down with 6P6C number of pins and copper alloy contact material.
RoHS compliant
Operating temperature ranging between -40°C up to +85°C
500 mating cycles
Related links
- Wurth Elektronik 615006 Series RJ45 Connector Female, PCB Unshielded Horizontal 1 Port 6 Way
- Wurth Elektronik 615006 Series RJ25 Connector Female, Through Hole Unshielded Straight 1 Port 6 Way
- Wurth Elektronik 615006 Series RJ11 Connector Female, Through Hole UTP Shield Right Angle 1 Port 6 Way
- Wurth Elektronik 615006 Series RJ25 Connector Female, Through Hole Shielded Right Angle 1 Port 6 Way
- Wurth Elektronik 615006 Series RJ11 Connector Female, Through Hole UTP Shield Straight 1 Port 6 Way
- Wurth Elektronik 615008 Series RJ45 Connector Female Cat3 Unshielded Horizontal 1 Port 8 Way
- Amphenol Communications Solutions 87180 Series RJ45 Connector Female Cat3 Unshielded Horizontal 1 Port 6
- Amphenol Communications Solutions 87180 Series RJ45 Connector Female Cat3 Unshielded Horizontal 1 Port 4
