Murata Power Solutions NMA DC/DC Converter, 12V dc, -12 V dc/ 42 mA, 13.2V dc Input, 10.8V Input 1 W, Through Hole, 85
- RS Stock No.:
- 167-0668
- Mfr. Part No.:
- NMA1212SC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$184.77
(exc. GST)
$203.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $184.77 | $7.391 |
| 2 - 3 | $180.69 | $7.228 |
| 4 + | $176.80 | $7.072 |
*price indicative
- RS Stock No.:
- 167-0668
- Mfr. Part No.:
- NMA1212SC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 12V dc, -12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 10.8V | |
| Maximum Input Voltage | 13.2V dc | |
| Output Current 1 | 42mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| Ripple and Noise | 15mV Pk-Pk | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 7 | |
| Package Type | DIP | |
| Maximum Output Power | 1W | |
| Series | NMA | |
| Width | 19.5mm | |
| Weight | 2.4g | |
| Depth | 10mm | |
| Length | 19.5mm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 75% | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 12V dc, -12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 10.8V | ||
Maximum Input Voltage 13.2V dc | ||
Output Current 1 42mA | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
Ripple and Noise 15mV Pk-Pk | ||
Isolation Voltage 1kV dc | ||
Number of Pins 7 | ||
Package Type DIP | ||
Maximum Output Power 1W | ||
Series NMA | ||
Width 19.5mm | ||
Weight 2.4g | ||
Depth 10mm | ||
Length 19.5mm | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 75% | ||
Murata 1W SIP Dual Output Unregulated Isolated DC-DC Converter - NMA Series
High efficiency
Unregulated output
No de-rating
1kV input/output isolation
No external components required
Internal SMD construction
UL 94V-0 package material
SIP7 plastic package
Murata Power Solutions - SIP
Note
MTBF to MIL-HDBK-217F (25°C).
- RS Stock No. 5442550
- Mfr. Part No. NMA1212SC
Each
$7.40
- RS Stock No. 5442550P
- Mfr. Part No. NMA1212SC
Each (Supplied in a Tube)
$7.40
- RS Stock No. 5442544
- Mfr. Part No. NMA1205SC
Each
$7.63
- RS Stock No. 5442588
- Mfr. Part No. NMA1205DC
Each
$7.50
Related links
- Murata Power Solutions NMA DC/DC Converter -12 V dc/ 42 mA 10.8V Input 1 W 85
- Murata Power Solutions NMV DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMA DC/DC Converter -15 V dc/ 33 mA 10.8V Input 1 W 85
- Murata Power Solutions NMA DC/DC Converter -5 V dc/ 100 mA 10.8V Input 1 W 85 °C
- Murata Power Solutions CRV1 DC/DC Converter -12 V/ 42 mA 10.8V Input 1 W 85 °C Max
- Murata Power Solutions NMA DC/DC Converter 13.2 V dc/ 10.8V Input 1 W 85 °C
- TRACOPOWER TSM DC/DC Converter 13.2V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- Murata Power Solutions NMA DC/DC Converter -12 V dc/ 42 mA 4.5V Input 1 W 85 °C









