Murata Power Solutions NMV DC/DC Converter, 12V dc/ 42 mA, 13.2V dc Input, 10.8V Input 1 W, Through Hole, 85 °C Max Temp
- RS Stock No.:
- 167-0649
- Mfr. Part No.:
- NMV1212SC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Subtotal (1 tube of 25 units)*
$311.97
(exc. GST)
$343.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) shipping from 09 April 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $311.97 | $12.479 |
| 2 - 3 | $305.10 | $12.204 |
| 4 + | $298.56 | $11.942 |
*price indicative
- RS Stock No.:
- 167-0649
- Mfr. Part No.:
- NMV1212SC
- Brand:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 13.2V dc | |
| Minimum Input Voltage | 10.8V | |
| Output Current 1 | 42mA | |
| Output Current 2 | 42mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -12V dc | |
| Number of Outputs | 2 | |
| MTBF | 1287000h | |
| Ripple and Noise | 19mV Pk-Pk | |
| Output Voltage Adjustment Range | 10.8/13.2 V | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 7 | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Width | 10mm | |
| Weight | 2.1g | |
| Length | 19.5mm | |
| Series | NMV | |
| Standards/Approvals | RoHS | |
| Depth | 10mm | |
| Efficiency | 75% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 13.2V dc | ||
Minimum Input Voltage 10.8V | ||
Output Current 1 42mA | ||
Output Current 2 42mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -12V dc | ||
Number of Outputs 2 | ||
MTBF 1287000h | ||
Ripple and Noise 19mV Pk-Pk | ||
Output Voltage Adjustment Range 10.8/13.2 V | ||
Isolation Voltage 3kV dc | ||
Number of Pins 7 | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Width 10mm | ||
Weight 2.1g | ||
Length 19.5mm | ||
Series NMV | ||
Standards/Approvals RoHS | ||
Depth 10mm | ||
Efficiency 75% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Murata 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - NMV Series
Murata Power Solutions - SIP
Note
Related links
- Murata Power Solutions NMV DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMV DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMV DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMV DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMA DC/DC Converter -12 V dc/ 42 mA 10.8V Input 1 W 85
- Murata Power Solutions CRV1 DC/DC Converter -12 V/ 42 mA 10.8V Input 1 W 85 °C Max
- TRACOPOWER TSM DC/DC Converter 13.2V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TMV HI DC/DC Converter 13.2V dc Input PCB
