Murata Power Solutions CRV1 DC/DC Converter, 12V, -12 V/ 42 mA, 13.2V dc Input, 10.8V Input 1 W, Through Hole, 85 °C Max
- RS Stock No.:
- 167-0711
- Mfr. Part No.:
- CRV1D1212SC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Add 2 more to save $5.12
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$116.43
(exc. GST)
$128.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 23 November 2026
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $116.43 | $4.657 | - |
| 2 - 3 | $113.87 | $4.555 | $5.12 |
| 4 + | $111.43 | $4.457 | $20.00 |
*price indicative
- RS Stock No.:
- 167-0711
- Mfr. Part No.:
- CRV1D1212SC
- Brand:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V, -12V | |
| Minimum Input Voltage | 10.8V | |
| Maximum Input Voltage | 13.2V dc | |
| Output Current 1 | 42mA | |
| Output Current 2 | 42mA | |
| Mount Type | Through Hole | |
| MTBF | 1287000h | |
| Number of Outputs | 2 | |
| Ripple and Noise | 10mV Pk-Pk | |
| Output Voltage Adjustment Range | 10.8/13.2 V | |
| Number of Pins | 7 | |
| Isolation Voltage | 3kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Weight | 2.1g | |
| Length | 19.5mm | |
| Standards/Approvals | CRE, RoHS, UL | |
| Width | 6mm | |
| Series | CRV1 | |
| Depth | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 81% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V, -12V | ||
Minimum Input Voltage 10.8V | ||
Maximum Input Voltage 13.2V dc | ||
Output Current 1 42mA | ||
Output Current 2 42mA | ||
Mount Type Through Hole | ||
MTBF 1287000h | ||
Number of Outputs 2 | ||
Ripple and Noise 10mV Pk-Pk | ||
Output Voltage Adjustment Range 10.8/13.2 V | ||
Number of Pins 7 | ||
Isolation Voltage 3kV dc | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Weight 2.1g | ||
Length 19.5mm | ||
Standards/Approvals CRE, RoHS, UL | ||
Width 6mm | ||
Series CRV1 | ||
Depth 10mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 81% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
Murata CRV Series Isolated DC-DC Converter
Murata Power Solutions - 0.75W to 15W
- RS Stock No. 1234618
- Mfr. Part No. CRV1D1212SC
- RS Stock No. 1234618P
- Mfr. Part No. CRV1D1212SC
- RS Stock No. 1620682
- Mfr. Part No. MEJ2D1212SC
- RS Stock No. 8294969
- Mfr. Part No. MEJ2D1212SC
Related links
- Murata Power Solutions CRV1 DC/DC Converter -12 V/ 42 mA 10.8V Input 1 W 85 °C Max
- Murata Power Solutions CRV1 DC/DC Converter -12 V/ 4.5V Input 1 W 85 °C Max Temp
- Murata Power Solutions CRV1 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
- Murata Power Solutions CRV1 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions CRV1 DC/DC Converter, 15V dc/ 67 mA Output
- Murata Power Solutions NMA DC/DC Converter -12 V dc/ 42 mA 10.8V Input 1 W 85
- Murata Power Solutions NMV DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp
- XP Power IHA01 DC/DC Converter -12 V/ 42 mA 10.8V Input 1 W 85 °C Max Temp -40 °C








