Murata Power Solutions NMA DC/DC Converter, 12V dc, -12 V dc/ 42 mA, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C
- RS Stock No.:
- 167-0664
- Mfr. Part No.:
- NMA0512SC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Subtotal (1 tube of 25 units)*
$178.93
(exc. GST)
$196.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 04 June 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $178.93 | $7.157 |
*price indicative
- RS Stock No.:
- 167-0664
- Mfr. Part No.:
- NMA0512SC
- Brand:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 12V dc, -12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 42mA | |
| Output Current 2 | 33mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | 15V | |
| Number of Outputs | 2 | |
| MTBF | 3.1mH | |
| Ripple and Noise | 15mV Pk-Pk | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 7 | |
| Package Type | DIP | |
| Maximum Output Power | 1W | |
| Length | 19.5mm | |
| Weight | 2.4g | |
| Standards/Approvals | RoHS | |
| Width | 19.5mm | |
| Series | NMA | |
| Depth | 10mm | |
| Efficiency | 77% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 12V dc, -12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 42mA | ||
Output Current 2 33mA | ||
Mount Type Through Hole | ||
Output Voltage 2 15V | ||
Number of Outputs 2 | ||
MTBF 3.1mH | ||
Ripple and Noise 15mV Pk-Pk | ||
Isolation Voltage 1kV dc | ||
Number of Pins 7 | ||
Package Type DIP | ||
Maximum Output Power 1W | ||
Length 19.5mm | ||
Weight 2.4g | ||
Standards/Approvals RoHS | ||
Width 19.5mm | ||
Series NMA | ||
Depth 10mm | ||
Efficiency 77% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Murata 1W SIP Dual Output Unregulated Isolated DC-DC Converter - NMA Series
Murata Power Solutions - SIP
Note
Related links
- Murata Power Solutions NMA DC/DC Converter -12 V dc/ 42 mA 4.5V Input 1 W 85 °C
- Murata Power Solutions NMA DC/DC Converter -12 V dc/ 42 mA 10.8V Input 1 W 85
- Murata Power Solutions NMA DC/DC Converter 5.5 V dc/ 4.5V Input 1 W 85 °C Max
- Murata Power Solutions NMA DC/DC Converter -9 V/ 4.5V Input 2 W 85 °C Max Temp -40
- Murata Power Solutions NMA DC/DC Converter, 12V dc/ 42 mA Output
- Murata Power Solutions NMA DC/DC Converter 5.5 V dc/ 4.4V Input 1 W 85 °C Max
- Murata Power Solutions NMA DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C
- Murata Power Solutions NMA DC/DC Converter 13.2 V dc/ 10.8V Input 1 W 85 °C
