Recom RP40 G DC/DC Converter, 12V dc, -12 V dc/ 400 mA, 24V dc Input, 18V Input 40 W, Through Hole, 85 °C Max Temp -40
- RS Stock No.:
- 166-9119
- Mfr. Part No.:
- RP40-240512TG
- Brand:
- Recom
This image is representative of the product range
Subtotal (1 tube of 4 units)*
$625.28
(exc. GST)
$687.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 04 February 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $625.28 | $156.32 |
| 2 - 3 | $611.53 | $152.883 |
| 4 + | $598.41 | $149.603 |
*price indicative
- RS Stock No.:
- 166-9119
- Mfr. Part No.:
- RP40-240512TG
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 12V dc, -12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 400mA | |
| Output Current 2 | 400mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 3 | |
| MTBF | 1398000h | |
| Output Voltage Adjustment Range | 10/40 V | |
| Ripple and Noise | 150mV Pk-Pk | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 9 | |
| Package Type | 2 x 2 in | |
| Maximum Output Power | 40W | |
| Depth | 10.2mm | |
| Width | 10.2mm | |
| Standards/Approvals | RoHS, UR | |
| Weight | 60g | |
| Series | RP40 G | |
| Length | 50.8mm | |
| Efficiency | 87% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 12V dc, -12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 400mA | ||
Output Current 2 400mA | ||
Mount Type Through Hole | ||
Number of Outputs 3 | ||
MTBF 1398000h | ||
Output Voltage Adjustment Range 10/40 V | ||
Ripple and Noise 150mV Pk-Pk | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 9 | ||
Package Type 2 x 2 in | ||
Maximum Output Power 40W | ||
Depth 10.2mm | ||
Width 10.2mm | ||
Standards/Approvals RoHS, UR | ||
Weight 60g | ||
Series RP40 G | ||
Length 50.8mm | ||
Efficiency 87% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom 40W Single/Triple Output Regulated Isolated DC-DC Converter - RP40-G Series
Note
Approvals
Standards
Related links
- Recom RP40 G DC/DC Converter -12 V dc/ 400 mA 18V Input 40 W 85 °C Max Temp -40
- Recom RP40 G DC/DC Converter 36V dc Input Through Hole, 66 °C Max Temp -40 °C Min
- Recom RP40 G DC/DC Converter 36V dc Input Through Hole, 66 °C Max Temp -40 °C Min
- Recom RP40 G DC/DC Converter 36V dc Input Through Hole, 66 °C Max Temp -40 °C Min
- Recom RP40 GW DC/DC Converter 75V dc Input Through Hole, 57 °C Max Temp -40 °C Min
- Recom RP40 GW DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom RP40 GW DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom RP40 GW DC/DC Converter 75V dc Input Through Hole, 57 °C Max Temp -40 °C Min
