Recom RP40 GW DC/DC Converter, 5V dc/ 8 A, 75V dc Input, 18V Input 40 W, Through Hole, +105 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Subtotal (1 tube of 4 units)*

$571.79

(exc. GST)

$628.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$571.79$142.948

*price indicative

RS Stock No.:
166-8939
Mfr. Part No.:
RP40-4805SGW
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

8A

Mount Type

Through Hole

Input Ratio

4:1

MTBF

6617000h

Number of Outputs

1

Number of Pins

8

Isolation Voltage

1.6kV dc

Maximum Output Power

40W

Package Type

2 x 2 in

Depth

10.2mm

Series

RP40 GW

Standards/Approvals

No

Length

51.3mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Efficiency

75%

COO (Country of Origin):
TW

Recom 40W Single/Dual Output Regulated Isolated DC-DC Converter - RP40-GW Series


High power density

Ultra-wide 4:1 input voltage range

Regulated outputs

1.6kV input / output isolation

Pi input filter, meets EN 55022 Class A/B with external filter

Remote On/Off Control

Over voltage, over load, over temperature and short circuit protection

Shielded metal case with insulated baseplate

Note

Operating temperature is without derating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy