Recom RS3 DC/DC Converter, 3.3V dc/, 9V dc Input, 4.5V Input 3 W, Through Hole, +71 °C Max Temp -40 °C Min Temp, 8-Pin
- RS Stock No.:
- 166-9091
- Mfr. Part No.:
- RS3-053.3S
- Brand:
- Recom
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 22 units)*
$581.63
(exc. GST)
$639.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) shipping from 04 March 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $581.63 | $26.438 | - |
| 2 - 3 | $568.84 | $25.856 | 2% |
| 4 + | $556.61 | $25.30 | 4% |
*price indicative
- RS Stock No.:
- 166-9091
- Mfr. Part No.:
- RS3-053.3S
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 9V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 2 | 600mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 745000h | |
| Ripple and Noise | 50mV Pk-Pk | |
| Output Voltage Adjustment Range | 4.5/9 V | |
| Number of Pins | 8 | |
| Isolation Voltage | 500V ac | |
| Package Type | SIP | |
| Maximum Output Power | 3W | |
| Series | RS3 | |
| Weight | 4.7g | |
| Depth | 11.1mm | |
| Length | 21.8mm | |
| Standards/Approvals | UR, RoHS | |
| Width | 9.2mm | |
| Maximum Operating Temperature | +71°C | |
| Efficiency | 83% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 9V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 2 600mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 745000h | ||
Ripple and Noise 50mV Pk-Pk | ||
Output Voltage Adjustment Range 4.5/9 V | ||
Number of Pins 8 | ||
Isolation Voltage 500V ac | ||
Package Type SIP | ||
Maximum Output Power 3W | ||
Series RS3 | ||
Weight 4.7g | ||
Depth 11.1mm | ||
Length 21.8mm | ||
Standards/Approvals UR, RoHS | ||
Width 9.2mm | ||
Maximum Operating Temperature +71°C | ||
Efficiency 83% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 4.5 to 9V DC Input Voltage Range, 3.3V DC Output Voltage - RS3 Series - RS3-053.3S
Features & Benefits
Applications
How do I mount this device?
- RS Stock No. 0163596P
- Mfr. Part No. RS3-123.3S
- RS Stock No. 0163596
- Mfr. Part No. RS3-123.3S
- RS Stock No. 0417209
- Mfr. Part No. RSO-053.3S
- RS Stock No. 0417203
- Mfr. Part No. RSO-0505S
Related links
- Recom RS3 DC/DC Converter 9V dc Input Through Hole 8-Pin
- Recom RS3 DC/DC Converter -12 V/ 4.5V Input 3 W 85 °C Max Temp -40 °C Min Temp, 8-Pin
- Recom RS3 DC/DC Converter -15 V/ 4.5V Input 3 W 85 °C Max Temp -40 °C Min Temp, 8-Pin
- Recom RS3 DC/DC Converter 18V dc Input Through Hole 8-Pin SIP
- Recom RS3 DC/DC Converter 5V dc Input Through Hole
- Recom RS6 DC/DC Converter 9V dc Input Through Hole
- Recom RS3 DC/DC Converter -12 V/ 9V Input 3 W 85 °C Max Temp -40 °C Min Temp, 8-Pin
- Recom RSO DC/DC Converter 9V dc Input Through Hole










