Recom RS3 DC/DC Converter, 3.3V dc/, 9V dc Input, 4.5V Input 3 W, Through Hole, +71 °C Max Temp -40 °C Min Temp, 8-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$29.72

(exc. GST)

$32.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 22 unit(s) shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$29.72
6 - 10$28.99
11 +$28.60

*price indicative

RS Stock No.:
162-947
Mfr. Part No.:
RS3-053.3S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Maximum Input Voltage

9V dc

Minimum Input Voltage

4.5V

Output Current 2

600mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

745000h

Number of Outputs

1

Output Voltage Adjustment Range

4.5/9 V

Ripple and Noise

50mV Pk-Pk

Isolation Voltage

500V ac

Number of Pins

8

Package Type

SIP

Maximum Output Power

3W

Depth

11.1mm

Width

9.2mm

Standards/Approvals

UR, RoHS

Weight

4.7g

Length

21.8mm

Series

RS3

Maximum Operating Temperature

+71°C

Efficiency

83%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

RECOM DC-DC Converter, 4.5 to 9V DC Input Voltage Range, 3.3V DC Output Voltage - RS3 Series - RS3-053.3S


Dealing with unstable voltages in your energy management system? Take things down a notch with this DC-DC converter from RECOM. It's just the thing for low-power applications, as it converts input voltages between 4.5 and 9V DC to a smooth output voltage of 5V DC. This dependable device has a line and load regulation of +0.5% to minimise the risk of voltage fluctuations. Compact dimensions of 21.8 (L) x 9.2 (W) x 11.1mm (H) mean it slots neatly onto a crowded PCB.

Features & Benefits


• Flame-retardant housing self-extinguishes in 10 seconds or less for fire safety

• Remote on/off control for convenient operation from a distance

• Continuous short-circuit protection reduces the risk of electrical damage

• Mean time between failures of over three million hours at +25°C for long-lasting use

Applications


• Consumer electronics

• Mechanical workshops

• Industrial power supplies

How do I mount this device?


This converter uses through-hole mounting, so you can insert its pins through the holes on your board and then solder them to secure the device in place. This mounting method ensures a vibration-proof hold to stand up to heavy-duty environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy