Recom RI DC-DC Converter, 15V dc/ 133mA Output, 10.8 → 13.2 V dc Input, 2W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 166-9052
- Mfr. Part No.:
- RI-1215S
- Brand:
- Recom
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-9052
- Mfr. Part No.:
- RI-1215S
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 10.8 → 13.2 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 133mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Isolation Voltage | 1kV dc | |
| Length | 11.5mm | |
| Depth | 10.2mm | |
| Series | RI | |
| Load Regulation | ±10% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 15V dc | ||
Input Voltage Range 10.8 → 13.2 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 133mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP | ||
Isolation Voltage 1kV dc | ||
Length 11.5mm | ||
Depth 10.2mm | ||
Series RI | ||
Load Regulation ±10% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, Single Output, 1kV DC Isolation - RI Series - RI-1215S
In a tight spot when it comes to electrical isolation? This DC-DC converter from RECOM will take an input of 12V DC ±10% and output a 15V DC supply. It's isolated from the input to protect your people and sensitive components from dangerous voltages. What's more, it's housed in a compact SiP package measuring 11.5 (L) x 7.55 (W) x 10.2 (H) so it doesn't take up much space. As an unregulated converter, it outputs a constant amount of power based on voltage x current.
Features & Benefits
• Line regulation of 1.2% and load regulation of 10% give you a steady supply even where there are fluctuations in the input or the load
• Through-hole mounting forms a robust connection with your PCB
• Operating temperature range of -40°C to +85°C means it's safe to use in challenging environments
• No heatsink needed, helping you simplify your installation
• Efficiency of up to 87% minimises energy wastage
• Through-hole mounting forms a robust connection with your PCB
• Operating temperature range of -40°C to +85°C means it's safe to use in challenging environments
• No heatsink needed, helping you simplify your installation
• Efficiency of up to 87% minimises energy wastage
Applications
• Renewable energy
• Lighting systems
• Factory automation
• Lighting systems
• Factory automation
How many volts does this converter provide isolation against?
This DC-DC converter has an isolation voltage of 1kV DC, meaning it will isolate the output from voltage surges of up to 1,000 volts DC on the input.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Recom RI DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp -40°C
- Murata Power Solutions NMG DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
- Recom R2S DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +100°C Max Temp -40°C
- Recom RK DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +90°C Max Temp -40°C
- Recom RI DC/DC Converter 5V dc Input Through Hole
- XP Power IU DC-DC Converter 9 → 18 V dc Input Through Hole, +85°C Max Temp -40°C Min
- XP Power ISH DC-DC Converter 21.6 → 26.4 V dc Input Surface Mount, +105°C Max Temp
- XP Power IH DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp
