Recom RI DC-DC Converter, 15V dc/ 133mA Output, 10.8 → 13.2 V dc Input, 2W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 459-8179
- Mfr. Part No.:
- RI-1215S
- Brand:
- Recom
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 459-8179
- Mfr. Part No.:
- RI-1215S
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 10.8 → 13.2 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 133mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Isolation Voltage | 1kV dc | |
| Depth | 10.2mm | |
| Width | 7.55mm | |
| Length | 11.5mm | |
| Series | RI | |
| Load Regulation | ±10% | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 15V dc | ||
Input Voltage Range 10.8 → 13.2 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 133mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP | ||
Isolation Voltage 1kV dc | ||
Depth 10.2mm | ||
Width 7.55mm | ||
Length 11.5mm | ||
Series RI | ||
Load Regulation ±10% | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, Single Output, 1kV DC Isolation - RI Series - RI-1215S
In a tight spot when it comes to electrical isolation? This DC-DC converter from RECOM will take an input of 12V DC ±10% and output a 15V DC supply. It's isolated from the input to protect your people and sensitive components from dangerous voltages. What's more, it's housed in a compact SiP package measuring 11.5 (L) x 7.55 (W) x 10.2 (H) so it doesn't take up much space. As an unregulated converter, it outputs a constant amount of power based on voltage x current.
Features & Benefits
• Line regulation of 1.2% and load regulation of 10% give you a steady supply even where there are fluctuations in the input or the load
• Through-hole mounting forms a robust connection with your PCB
• Operating temperature range of -40°C to +85°C means it's safe to use in challenging environments
• No heatsink needed, helping you simplify your installation
• Efficiency of up to 87% minimises energy wastage
• Through-hole mounting forms a robust connection with your PCB
• Operating temperature range of -40°C to +85°C means it's safe to use in challenging environments
• No heatsink needed, helping you simplify your installation
• Efficiency of up to 87% minimises energy wastage
Applications
• Renewable energy
• Lighting systems
• Factory automation
• Lighting systems
• Factory automation
How many volts does this converter provide isolation against?
This DC-DC converter has an isolation voltage of 1kV DC, meaning it will isolate the output from voltage surges of up to 1,000 volts DC on the input.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Recom RI DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp -40°C
- Murata Power Solutions NMG DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
- Recom R2S DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +100°C Max Temp -40°C
- Recom RK DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +90°C Max Temp -40°C
- Recom RI DC/DC Converter 5V dc Input Through Hole
- XP Power IU DC-DC Converter 9 → 18 V dc Input Through Hole, +85°C Max Temp -40°C Min
- XP Power ISH DC-DC Converter 21.6 → 26.4 V dc Input Surface Mount, +105°C Max Temp
- XP Power IH DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp
