Recom REC7.5 DC/DC Converter, 15V dc/ 500 mA, 36V dc Input, 18V Input 7.5 W, Through Hole, 71 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-8981
- Mfr. Part No.:
- REC7.5-2415SRW/H2/A/M
- Brand:
- Recom
This image is representative of the product range
Subtotal (1 tube of 15 units)*
$644.88
(exc. GST)
$709.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $644.88 | $42.992 |
*price indicative
- RS Stock No.:
- 166-8981
- Mfr. Part No.:
- REC7.5-2415SRW/H2/A/M
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 500mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 800000h | |
| Isolation Voltage | 2kV dc | |
| Number of Pins | 24 | |
| Maximum Output Power | 7.5W | |
| Package Type | DIP | |
| Length | 32mm | |
| Standards/Approvals | No | |
| Depth | 10.5mm | |
| Series | REC7.5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 71°C | |
| Efficiency | 85% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 500mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 800000h | ||
Isolation Voltage 2kV dc | ||
Number of Pins 24 | ||
Maximum Output Power 7.5W | ||
Package Type DIP | ||
Length 32mm | ||
Standards/Approvals No | ||
Depth 10.5mm | ||
Series REC7.5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 71°C | ||
Efficiency 85% | ||
- COO (Country of Origin):
- TW
Recom 7.5W Single/Dual Output Regulated Isolated DC-DC Converter - REC7.5 Series
2kVdc isolation
2:1 Input range
Efficiency up to 86%
5 side shielded metal case with insulated baseplate
Continuous short circuit protection, auto restarting
Note
Operating temperature is without derating.
- RS Stock No. 1671995
- Mfr. Part No. JCE0324S15
1 Tube of 10
$205.04
- RS Stock No. 4944178
- Mfr. Part No. REC7.5-2415DRW/H2/A/M
Each
$49.54
- RS Stock No. 4944178P
- Mfr. Part No. REC7.5-2415DRW/H2/A/M
Each (Supplied in a Tube)
$49.54
- RS Stock No. 1622690
- Mfr. Part No. REC7.5-2415DRW/H2/A/M
1 Tube of 15
$704.32
Related links
- Recom REC7.5 DC/DC Converter -15 V/ 250 mA 18V Input 7.5 W 71 °C Max Temp -40 °C Min
- Recom REC7.5 DC/DC Converter 36V dc Input Through Hole
- Recom DC/DC Converter -12 V/ 312 mA 18V Input 7.5 W 71 °C Max Temp -40 °C Min Temp,
- Recom REC7.5 Isolated DC-DC Converter 18 → 36 V dc Input Through Hole, +71°C Max
- Recom Isolated DC-DC Converter 18 → 36 V dc Input Through Hole, +71°C Max Temp
- Recom REC5 DC/DC Converter 36V dc Input Through Hole
- Recom REC15 DC/DC Converter 72V Input Through Hole, 71 °C Max Temp -40 °C Min Temp
- Recom REC15 DC/DC Converter 36V dc Input Through Hole, 71 °C Max Temp -40 °C Min Temp










