Recom REC7.5 DC/DC Converter, 5V dc/ 1.5 A, 36V dc Input, 18V Input 7.5 W, Through Hole, 71 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 15 units)*

$645.02

(exc. GST)

$709.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$645.02$43.001-
2 - 3$630.81$42.0542%
4 +$617.27$41.1514%

*price indicative

RS Stock No.:
166-8980
Mfr. Part No.:
REC7.5-2405SRW/H2/A/M
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

1.5A

Mount Type

Through Hole

Number of Outputs

1

MTBF

800000h

Isolation Voltage

2kV dc

Number of Pins

24

Package Type

DIP

Maximum Output Power

7.5W

Width

20.3mm

Standards/Approvals

No

Length

32mm

Series

REC7.5

Depth

10.5mm

Efficiency

80%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

71°C

COO (Country of Origin):
TW

RECOM DC-DC Converter, 2kV DC Isolation Voltage, 1 Output - REC7.5 Series - REC7.5-2405SRW/H2/A/M


When you need to step down voltage, put this DC-DC converter from RECOM in charge. It provides a regulated output of 5V DC, so keeps low-voltage equipment operating without a hitch. An isolation voltage of 2kV DC ensures the unit's input and output are safely separated. This makes it a practical choice for supplying power to medical devices, as there's minimal risk of electric shocks. The isolation feature also cuts down the chance of power faults passing from one circuit to another. You GET lots in a small package, as the converter packs a punchy power rating of 7.5W into dimensions of 32 (L) x 10.5mm (D).

Features & Benefits


• Efficiency between 79% and 82%, so minimal power is lost during the switching process

• Continuous short-circuit protection reduces the chance of electrical damage to equipment

• Wide operating temperature range between -40°C and +71°C for use in challenging locations

Applications


• Dentistry

• Hospitals and medical centres

• Laboratories

• Industrial power supplies

What type of housing does this converter have?


The converter has a nickel-plated metal housing that resists abrasion and wear, which extends its service life. For safety, its base is non-conductive.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy