Recom RI3 DC/DC Converter, 9V dc/ 333 mA, 5V dc Input, 5V dc Input 3 W, Through Hole, +100 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 42 units)*

$677.61

(exc. GST)

$745.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$677.61$16.134
2 - 3$662.71$15.779
4 +$648.46$15.44

*price indicative

RS Stock No.:
166-8974
Mfr. Part No.:
RI3-0509S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

9V dc

Maximum Input Voltage

5V dc

Minimum Input Voltage

5V dc

Output Current 1

333mA

Mount Type

Through Hole

MTBF

4395000h

Number of Outputs

1

Isolation Voltage

1kV dc

Number of Pins

4

Package Type

SIP

Maximum Output Power

3W

Standards/Approvals

No

Width

7.6mm

Series

RI3

Length

11.5mm

Depth

10.2mm

Efficiency

86%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

COO (Country of Origin):
TW

RECOM DC-DC Converter, SIP4 Type, 3W Power Rating - RI3 Series - RI3-0509S


Struggling to cram components onto your circuit board? Use this compact DC-DC converter from RECOM to save space while boosting voltage to power-hungry devices. It takes in 5V DC and gives you a steady 9V DC in return, which you can use to power instrumentation and battery applications. As the unit delivers 3W power from a SIP4 package with dimensions of 11.5 (L) x 7.6 (W) x 10.2mm (H), you get high performance and a small footprint.

Features & Benefits


• Up to 90% efficiency to keep power waste and heat to a minimum

• Isolation voltage of 1kV separates the input and output, so you can be sure it's electrically safe

• Handles temperatures between -40°C and +85°C without derating for reliable operation in heavy plant environments

Applications


• Machine automation

• Process control

• Laboratory instruments

• Industrial computing

What's a SIP format?


A SIP format – or system-in-package – is where multiple integrated circuits are housed in a single electronic package. This one uses a single row of pins in an industry-standard format that's compatible with common electronics assembly systems. It lets you make board connections quickly and easily.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy