Recom RI3 DC/DC Converter, 12V dc/ 250 mA, 5V dc Input, 5V dc Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 100-2659
- Mfr. Part No.:
- RI3-0512S
- Brand:
- Recom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.13
(exc. GST)
$17.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 10 | $16.13 |
| 11 - 20 | $15.94 |
| 21 + | $15.66 |
*price indicative
- RS Stock No.:
- 100-2659
- Mfr. Part No.:
- RI3-0512S
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 5V dc | |
| Minimum Input Voltage | 5V dc | |
| Output Current 1 | 250mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 4395000h | |
| Number of Pins | 4 | |
| Isolation Voltage | 1kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 3W | |
| Series | RI3 | |
| Length | 11.5mm | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 87% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 5V dc | ||
Minimum Input Voltage 5V dc | ||
Output Current 1 250mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 4395000h | ||
Number of Pins 4 | ||
Isolation Voltage 1kV dc | ||
Package Type SIP | ||
Maximum Output Power 3W | ||
Series RI3 | ||
Length 11.5mm | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Efficiency 87% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, Silicone Potting, 87% Efficiency At Full Load - RI3 Series - RI3-0512S
Searching for a Durable power distribution solution for your electrical components? Give the job to this DC-DC converter from RECOM. Thanks to its robust polyamide housing, this piece of kit can tough it out through mechanical impact and abrasion without breaking a sweat, so it's your best bet for rugged industrial settings. Don't let sudden voltage spikes catch you unawares – this unit has an isolation voltage of up to 1kV DC to create an effective safety barrier between your input and output.
Features & Benefits
• Wide operating temperature range between -40°C and +85°C for use in demanding conditions
• Through-hole mounting achieves a permanent connection that remains stable even in vibrating settings
• Mean time between failures of 4,395,000 hours for long-term performance
• Low current consumption of 250mA for energy-efficiency
Applications
• Consumer electronics
• Medical equipment
• Mechanical workshops
Why is it important to know the efficiency of your DC-DC converter?
The efficiency of a DC-DC converter tells you how much energy it loses to heat. This unit has 87% efficiency at full load. Not only does this mean that very little energy is going to waste, it also eliminates the need to attach a heatsink to it during operation.
Recom RI3 Series Isolated DC-DC Converter
The RI3 series of isolated DC-DC converters from Recom have been designed for use within space-restricted applications. Designed for 3 W conversion applications, but have the same footprint as the Recom RI2 series 2 W converters.
The RI3 series also provides up to 3 k V dc I/O isolation, providing up to 90% efficiency making them suitable for a wide range of industrial applications.
Features and Benefits
•Industry standard pinout for easy installation.
•3 W in a SIP4 package.
•Wide operating temperature range of -40°C to 100°C.
•1 to 3 kV dc isolation.
Recom Isolated DC/DC Converter
- RS Stock No. 1002659P
- Mfr. Part No. RI3-0512S
Each (Supplied in a Tube)
$16.13
- RS Stock No. 1002663
- Mfr. Part No. RI3-1212S
Each
$19.37
- RS Stock No. 1002663P
- Mfr. Part No. RI3-1212S
Each (Supplied in a Tube)
$19.37
Related links
- Recom RI3 DC/DC Converter 5V dc Input 3 W 85 °C Max Temp -40 °C Min Temp, 4-Pin SIP
- Recom RI3 DC/DC Converter 5V dc Input 3 W 85 °C Max Temp -40 °C Min Temp, 4-Pin SIP
- Recom RI3 DC/DC Converter 5V dc Input 3 W 85 °C Max Temp -40 °C Min Temp, 4-Pin SIP
- Recom RI3 DC/DC Converter 5V dc Input 3 W 85 °C Max Temp -40 °C Min Temp, 4-Pin SIP
- Recom RI3 DC/DC Converter 12V dc Input 3 W 85 °C Max Temp -40 °C Min Temp, 4-Pin SIP
- Recom RI3 DC/DC Converter 24V dc Input 3 W 85 °C Max Temp -40 °C Min Temp, 4-Pin SIP
- Recom RI3 DC/DC Converter 12V Input 3 W 85 °C Max Temp -40 °C Min Temp, 4-Pin SIP
- Recom RI3 DC/DC Converter 24V dc Input 3 W 85 °C Max Temp -40 °C Min Temp, 4-Pin SIP










