Recom REC5 DC/DC Converter, 5V dc/ 1 A, 18V dc Input, 9V Input 5 W, Through Hole, 75 °C Max Temp -40 °C Min Temp, 24-Pin
- RS Stock No.:
- 166-8949
- Mfr. Part No.:
- REC5-1205SRWH4/A
- Brand:
- Recom
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-8949
- Mfr. Part No.:
- REC5-1205SRWH4/A
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 1A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 850000h | |
| Number of Pins | 24 | |
| Isolation Voltage | 4kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 5W | |
| Length | 32mm | |
| Standards/Approvals | No | |
| Series | REC5 | |
| Depth | 10.2mm | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 80% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 1A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 850000h | ||
Number of Pins 24 | ||
Isolation Voltage 4kV dc | ||
Package Type DIP | ||
Maximum Output Power 5W | ||
Length 32mm | ||
Standards/Approvals No | ||
Series REC5 | ||
Depth 10.2mm | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 80% | ||
- COO (Country of Origin):
- TW
Recom 5W DIP Single/Dual Output Regulated Isolated DC-DC Converter - REC5-H4/A Series
5W DIP24 Package
2:1 wide range input
Regulated output
4kV(dc) Isolation
0.2% line regulation
Continous short circuit protection
UL94V-0 package material
Typical efficiency to 85%
Note
Operating temperature is without derating.
Standards
EN60950-1, UL60950-1, EN60601-1
Related links
- Recom REC5 DC/DC Converter 18V dc Input Through Hole 24-Pin
- Recom REC5 DC/DC Converter 36V dc Input Through Hole
- Recom REC5 DC/DC Converter -5 V/ 500 mA 9V Input 5 W 75 °C Max Temp -25 °C Min Temp,
- Recom REC5 DC/DC Converter 18V Input Through Hole
- Recom REC5 DC/DC Converter 18V dc Input Through Hole
- Recom REC5 DC/DC Converter 18V dc Input Through Hole
- Recom REC5 DC/DC Converter 36V dc Input Through Hole
- Recom REC5 DC/DC Converter 36V dc Input Through Hole
