Recom RP40 GW DC/DC Converter, 12V dc/ 1.67 A, 36V dc Input, 9V Input 40 W, Through Hole, +105 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $27.80

View bulk pricing options

Subtotal (1 tube of 4 units)*

$631.46

(exc. GST)

$694.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$631.46$157.865-
2 - 3$617.56$154.39$27.80
4 +$604.30$151.075$108.64

*price indicative

RS Stock No.:
166-8943
Mfr. Part No.:
RP40-2412DGW
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

1.67A

Output Current 2

1.67A

Mount Type

Through Hole

Output Voltage 2

-12V dc

Input Ratio

4:1

Number of Outputs

2

MTBF

6617000h

Number of Pins

8

Isolation Voltage

1.6kV dc

Package Type

2 x 2 in

Maximum Output Power

40W

Standards/Approvals

No

Series

RP40 GW

Depth

10.2mm

Length

51.3mm

Maximum Operating Temperature

+105°C

Efficiency

86%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Recom 40W Single/Dual Output Regulated Isolated DC-DC Converter - RP40-GW Series


High power density

Ultra-wide 4:1 input voltage range

Regulated outputs

1.6kV input / output isolation

Pi input filter, meets EN 55022 Class A/B with external filter

Remote On/Off Control

Over voltage, over load, over temperature and short circuit protection

Shielded metal case with insulated baseplate

Note

Operating temperature is without derating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy