Recom RP40-GW DC-DC Converter, ±12V dc/ ±1.67A Output, 9 → 36 V dc Input, 40W, Through Hole, +105°C Max Temp

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
163-883
Mfr. Part No.:
RP40-2412DGW
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

±12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

40W

Input Voltage Nominal

24 V dc

Output Current

±1.67A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Isolation Voltage

1.6kV dc

Length

51.3mm

Depth

10.2mm

Series

RP40-GW

Minimum Temperature

-40°C

Maximum Temperature

+105°C

COO (Country of Origin):
TW

Recom 40W Single/Dual Output Regulated Isolated DC-DC Converter - RP40-GW Series


High power density

Ultra-wide 4:1 input voltage range

Regulated outputs

1.6kV input / output isolation

Pi input filter, meets EN 55022 Class A/B with external filter

Remote On/Off Control

Over voltage, over load, over temperature and short circuit protection

Shielded metal case with insulated baseplate

Note

Operating temperature is without derating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy