Recom RP40 GW DC/DC Converter, 15V dc/ 1.33 A, 36V dc Input, 9V Input 40 W, Through Hole, +105 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-8942
- Mfr. Part No.:
- RP40-2415DGW
- Brand:
- Recom
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 4 units)*
$632.12
(exc. GST)
$695.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 02 February 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $632.12 | $158.03 | - |
| 2 - 3 | $618.21 | $154.553 | 2% |
| 4 + | $604.94 | $151.235 | 4% |
*price indicative
- RS Stock No.:
- 166-8942
- Mfr. Part No.:
- RP40-2415DGW
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 1.33A | |
| Output Current 2 | 1.33A | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 6617000h | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 8 | |
| Maximum Output Power | 40W | |
| Package Type | 2 x 2 in | |
| Width | 50.8mm | |
| Standards/Approvals | No | |
| Length | 51.3mm | |
| Series | RP40 GW | |
| Depth | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Efficiency | 86% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 1.33A | ||
Output Current 2 1.33A | ||
Output Voltage 2 -15V dc | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 6617000h | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 8 | ||
Maximum Output Power 40W | ||
Package Type 2 x 2 in | ||
Width 50.8mm | ||
Standards/Approvals No | ||
Length 51.3mm | ||
Series RP40 GW | ||
Depth 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Efficiency 86% | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 1.6kV DC Isolation Voltage, 2 Outputs - RP40-GW Series - RP40-2415DGW
Features & Benefits
Applications
Can I use this DC-DC converter in high temperatures?
Related links
- Recom RP40 GW DC/DC Converter 36V dc Input Through Hole, 57 °C Max Temp -40 °C Min
- Recom RP40 GW DC/DC Converter 75V dc Input Through Hole, 57 °C Max Temp -40 °C Min
- Recom RP40 GW DC/DC Converter 36V dc Input Through Hole, 57 °C Max Temp -40 °C Min
- Recom RP40 GW DC/DC Converter 36V dc Input Through Hole, 57 °C Max Temp -40 °C Min
- Recom RP40 GW DC/DC Converter 36V dc Input Through Hole, 57 °C Max Temp -40 °C Min
- Recom RP40 GW DC/DC Converter 75V dc Input Through Hole, 57 °C Max Temp -40 °C Min
- Recom RP40 GW DC/DC Converter 75V dc Input Through Hole, 57 °C Max Temp -40 °C Min
- Recom RP40 GW DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
