Recom RP DC/DC Converter, 6V dc/ 167 mA, 13.2V dc Input, 10.8V Input 1 W, Through Hole, 80 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 165-4979
- Mfr. Part No.:
- RP-1206S
- Brand:
- Recom
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $19.66
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$534.13
(exc. GST)
$587.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $534.13 | $21.365 | - |
| 2 - 3 | $524.30 | $20.972 | $19.66 |
| 4 + | $511.15 | $20.446 | $91.92 |
*price indicative
- RS Stock No.:
- 165-4979
- Mfr. Part No.:
- RP-1206S
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 6V dc | |
| Maximum Input Voltage | 13.2V dc | |
| Minimum Input Voltage | 10.8V | |
| Output Current 1 | 167mA | |
| Mount Type | Through Hole | |
| MTBF | 10100000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -5 → 5 % | |
| Isolation Voltage | 5.2kV dc | |
| Number of Pins | 4 | |
| Maximum Output Power | 1W | |
| Package Type | SIP-7 | |
| Series | RP | |
| Width | 7.05mm | |
| Standards/Approvals | No | |
| Length | 19.65mm | |
| Depth | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 77% | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 6V dc | ||
Maximum Input Voltage 13.2V dc | ||
Minimum Input Voltage 10.8V | ||
Output Current 1 167mA | ||
Mount Type Through Hole | ||
MTBF 10100000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -5 → 5 % | ||
Isolation Voltage 5.2kV dc | ||
Number of Pins 4 | ||
Maximum Output Power 1W | ||
Package Type SIP-7 | ||
Series RP | ||
Width 7.05mm | ||
Standards/Approvals No | ||
Length 19.65mm | ||
Depth 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 77% | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- TW
High slew rate GaN transistor drivers require an isolated 6V supply with high isolation voltage and low isolation capacitance. The RP-xx06S series have been specially designed to fulfill this demanding requirement with 5200VDC isolation and <10pF isolation capacitance. The internal transformer uses a pot-core to physically separate the input and output windings, yet the converter still fits into an industry standard case. Input voltage options of 5, 12, 15 or 24V are available.
6V Output For GaN Driver Applications
Pot-Core Transformer With Separated Windings
High 5.2kVDC Isolation In Compact Size
Low Isolation Capacitance (10pF max.)
- RS Stock No. 4598012
- Mfr. Part No. RP-1205S
Each
$21.85
- RS Stock No. 1655092
- Mfr. Part No. RP-0506S
Each
$22.98
- RS Stock No. 4598107
- Mfr. Part No. RP-1215D
Each
$21.85
- RS Stock No. 1654978
- Mfr. Part No. RP-0506S
1 Tube of 25
$552.63
Related links
- Recom RP DC/DC Converter 13.2V dc Input Through Hole
- Recom RP DC/DC Converter 5.5V dc Input Through Hole
- Recom RP DC/DC Converter 16.5V dc Input Through Hole
- Recom R12P DC/DC Converter 13.2V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- Recom RP DC/DC Converter 13.2V dc Input Through Hole
- Recom RP DC/DC Converter 13.2V dc Input Through Hole
- Recom RP DC/DC Converter 13.2V dc Input Through Hole
- Recom RP DC/DC Converter 13.2V dc Input Through Hole











